Filter Your Search
1 - 10 of 144 results
|
LC302J2K
Littelfuse Inc
|
$1.0436 | Active | NO | 150 °C | -55 °C | THROUGH HOLE MOUNT | 2 | Radial | LITTELFUSE INC | , | unknown | EAR99 | 8533.40.80.70 | LITTELFUSE | 2.413 mm | 3 kΩ | NTC THERMISTOR | RADIAL | WIRE | 3892 K | TEMPERATURE COMPENSATION | 10 % | |||||||||||||||||||||||||||||||||||||||
|
LC30A
Microchip Technology Inc
|
$44.7083 | No | Active | 48.4 V | 1 W | 33 V | SILICON | 33.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 30 V | 1 | AVALANCHE | 36.8 V | 1.5 kW | O-MALF-W2 | e0 | DO-202AA | 175 °C | -65 °C | CATHODE | 2 | METAL | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | compliant | ||||||||||||||||||||||||||||
|
LC30
Microchip Technology Inc
|
$44.7083 | No | Active | 53.3 V | 100 pF | 5 µA | 1 W | 33 V | SILICON | 33.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 30 V | 1 | AVALANCHE | LOW CAPACITANCE | 40.7 V | 1.5 kW | Not Qualified | O-MALF-W2 | e0 | DO-202AA | 175 °C | -65 °C | CATHODE | 2 | METAL | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | compliant | ||||||||||||||||||||||||
|
LC30A/TR
Microchip Technology Inc
|
$44.9027 | No | Active | 1 W | SILICON | 33.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 30 V | 1 | AVALANCHE | 36.8 V | 1.5 kW | O-MALF-W2 | e0 | DO-202AA | 175 °C | -65 °C | CATHODE | 2 | METAL | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||
|
LC30/TR
Microchip Technology Inc
|
$44.9027 | No | Active | 1 W | SILICON | 33.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 30 V | 1 | AVALANCHE | 40.7 V | 1.5 kW | O-MALF-W2 | e0 | DO-202AA | 175 °C | -65 °C | CATHODE | 2 | METAL | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||
|
LC3041R11
LED Technology Ltd
|
Check for Price | No | Contact Manufacturer | Common Cathode | 7 SEG NUMERIC LED DISPLAY | 635 nm | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | LED TECHNOLOGY LTD | unknown | 8541.40.20.00 | Red | 8 mm | 3 V | 1 | ||||||||||||||||||||||||||||||||||||||||||||
|
MQLC30E3TR
Microsemi Corporation
|
Check for Price | Yes | Transferred | 1 W | SILICON | 33.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 30 V | 1 | AVALANCHE | 40.7 V | 1.5 kW | O-MALF-W2 | MIL-19500 | DO-202AA | 175 °C | -65 °C | CATHODE | 2 | METAL | ROUND | LONG FORM | WIRE | AXIAL | MICROSEMI CORP | O-MALF-W2 | compliant | EAR99 | 8541.10.00.50 | DO-13 | 2 | |||||||||||||||||||||||||||
|
MQLC30A
Microsemi Corporation
|
Check for Price | No | No | Transferred | 48.4 V | 1 W | 35.1 V | SILICON | 33.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 30 V | 1 | AVALANCHE | 36.8 V | 1.5 kW | O-MALF-W2 | e0 | MIL-19500 | DO-202AA | 175 °C | -65 °C | CATHODE | 2 | METAL | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | unknown | EAR99 | 8541.10.00.50 | DO-13 | 2 | ||||||||||||||||||||||
|
MXLC30E3
Microsemi Corporation
|
Check for Price | Yes | Transferred | 1 W | SILICON | 33.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 30 V | 1 | AVALANCHE | 40.7 V | 1.5 kW | O-MALF-W2 | MIL-19500 | DO-202AA | 175 °C | -65 °C | CATHODE | 2 | METAL | ROUND | LONG FORM | WIRE | AXIAL | MICROSEMI CORP | O-MALF-W2 | compliant | EAR99 | 8541.10.00.50 | DO-13 | 2 | |||||||||||||||||||||||||||
|
MXLC30A
Microsemi Corporation
|
Check for Price | No | No | Transferred | 48.4 V | 1 W | 35.1 V | SILICON | 33.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 30 V | 1 | AVALANCHE | LOW CAPACITANCE | 36.8 V | 1.5 kW | Not Qualified | O-MALF-W2 | e0 | MIL-19500 | DO-202AA | 175 °C | -65 °C | CATHODE | 2 | METAL | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | unknown | EAR99 | 8541.10.00.50 | DO-13 | 2 |