Filter Your Search
1 - 2 of 2 results
|
LC35V1000BM-70U
onsemi
|
Check for Price | Active | 1.0486 Mbit | 8 | 128KX8 | 3.3 V | 70 ns | STANDARD SRAM | COMMON | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 V | 25 µA | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SOP | SOP32,.56 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | ON SEMICONDUCTOR | SOP, SOP32,.56 | compliant | EAR99 | 8542.32.00.41 | ||||||||||
|
LC35V1000BM-70U
SANYO Electric Co Ltd
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 3.3 V | 70 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 V | 25 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SOP | SOP32,.56 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.1 mm | 20.5 mm | 11.2 mm | SANYO ELECTRIC CO LTD | SOP, SOP32,.56 | unknown | EAR99 | 8542.32.00.41 | SOIC | 32 |