Filter Your Search
1 - 6 of 6 results
|
MXLC54ATR
Microsemi Corporation
|
Check for Price | No | No | Transferred | 1 W | SILICON | 60 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 54 V | 1 | AVALANCHE | 66.3 V | 1.5 kW | O-MALF-W2 | e0 | MIL-19500 | DO-202AA | 175 °C | -65 °C | CATHODE | 2 | METAL | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-13 | O-MALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||||
|
LC54ATR
Microsemi Corporation
|
Check for Price | No | No | Transferred | 1 W | SILICON | 60 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 54 V | 1 | AVALANCHE | 66.3 V | 1.5 kW | O-MALF-W2 | e0 | DO-202AA | 175 °C | -65 °C | CATHODE | 2 | METAL | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-13 | HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 | |||||
|
MSPLC54ATR
Microsemi Corporation
|
Check for Price | No | No | Transferred | 1 W | SILICON | 60 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 54 V | 1 | AVALANCHE | 66.3 V | 1.5 kW | O-MALF-W2 | e0 | MIL-19500 | DO-202AA | 175 °C | -65 °C | CATHODE | 2 | METAL | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-13 | O-MALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||||
|
LC54ATRE3
Microsemi Corporation
|
Check for Price | Yes | Transferred | 87.1 V | 63.15 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | NO | 54 V | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||
|
MVLC54ATR
Microsemi Corporation
|
Check for Price | No | No | Transferred | 1 W | SILICON | 60 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 54 V | 1 | AVALANCHE | 66.3 V | 1.5 kW | O-MALF-W2 | e0 | MIL-19500 | DO-202AA | 175 °C | -65 °C | CATHODE | 2 | METAL | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-13 | O-MALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||||
|
MQLC54ATR
Microsemi Corporation
|
Check for Price | No | No | Transferred | 1 W | SILICON | 60 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 54 V | 1 | AVALANCHE | 66.3 V | 1.5 kW | O-MALF-W2 | e0 | MIL-19500 | DO-202AA | 175 °C | -65 °C | CATHODE | 2 | METAL | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-13 | O-MALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 |