Filter Your Search
1 - 10 of 13 results
|
LC863232C(48QFP)
SANYO Electric Co Ltd
|
Check for Price | Yes | Obsolete | 8 | 3 MHz | 32768 | 384 | YES | 5 V | CMOS | MROM | 24 mA | COMMERCIAL | S-PQFP-G48 | Not Qualified | 70 °C | -10 °C | 48 | PLASTIC/EPOXY | QFP | QFP48,.65SQ,40 | SQUARE | FLATPACK | GULL WING | 1 mm | QUAD | SANYO ELECTRIC CO LTD | QFP, QFP48,.65SQ,40 | unknown | 8542.31.00.01 | |||||||||||||||||
|
LC863232(42SDIP)
SANYO Electric Co Ltd
|
Check for Price | Transferred | 8 | 3 MHz | 32768 | 512 | NO | 5 V | CMOS | MROM | 32 mA | COMMERCIAL | R-PDIP-T42 | Not Qualified | 70 °C | -10 °C | 42 | PLASTIC/EPOXY | SDIP | SDIP42,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.78 mm | DUAL | SANYO ELECTRIC CO LTD | SDIP, SDIP42,.6 | unknown | 8542.31.00.01 | ||||||||||||||||||
|
LC863232(42SDIP)
onsemi
|
Check for Price | Active | 8 | 3 MHz | 32768 | 512 | 28 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | MROM | 32 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T42 | Not Qualified | 70 °C | -10 °C | 42 | PLASTIC/EPOXY | SDIP | SDIP42,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.78 mm | DUAL | 15.24 mm | 37.9 mm | ON SEMICONDUCTOR | SDIP, SDIP42,.6 | compliant | 8542.31.00.01 | ||||||||
|
LC863232C(42SDIP)
SANYO Electric Co Ltd
|
Check for Price | Yes | Obsolete | 8 | 3 MHz | 32768 | 384 | NO | 5 V | CMOS | MROM | 24 mA | COMMERCIAL | R-PDIP-T42 | Not Qualified | 70 °C | -10 °C | 42 | PLASTIC/EPOXY | SDIP | SDIP42,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.78 mm | DUAL | SANYO ELECTRIC CO LTD | SDIP, SDIP42,.6 | unknown | 8542.31.00.01 | |||||||||||||||||
|
LC863232B(42DIP)
SANYO Electric Co Ltd
|
Check for Price | Obsolete | SANYO ELECTRIC CO LTD | , | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
LC863232C
SANYO Semiconductor Co Ltd
|
Check for Price | Obsolete | 8 | 3 MHz | 32 kHz | 28 | NO | 5 V | MICROCONTROLLER | CMOS | ALSO AVAILABLE IN QIP 48 PACKAGE | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T42 | Not Qualified | 70 °C | -10 °C | 42 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.1 mm | 15.24 mm | 37.7 mm | SANYO SEMICONDUCTOR CO LTD | SDIP, | unknown | 8542.31.00.01 | DIP | 42 | |||||||
|
LC863232(48QFP)
SANYO Electric Co Ltd
|
Check for Price | Transferred | 8 | 3 MHz | 32768 | 512 | YES | 5 V | CMOS | MROM | 32 mA | COMMERCIAL | S-PQFP-G48 | Not Qualified | 70 °C | -10 °C | 48 | PLASTIC/EPOXY | QFP | QFP48,.65SQ,40 | SQUARE | FLATPACK | GULL WING | 1 mm | QUAD | SANYO ELECTRIC CO LTD | QFP, QFP48,.65SQ,40 | unknown | 8542.31.00.01 | ||||||||||||||||||
|
LC863232A
SANYO Electric Co Ltd
|
Check for Price | Obsolete | 8 | 3 MHz | 3 MHz | 28 | NO | 5 V | MICROCONTROLLER | CMOS | ALSO AVAILABLE IN QIP, 48 PIN PACKAGE | NO | NO | YES | YES | MROM | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T42 | Not Qualified | 70 °C | -10 °C | 42 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SANYO ELECTRIC CO LTD | DIP, | unknown | 8542.31.00.01 | DIP | 42 | |||||||||||
|
LC863232(48QFP)
onsemi
|
Check for Price | Active | 8 | 3 MHz | 32768 | 512 | 28 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | MROM | 32 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G48 | Not Qualified | 70 °C | -10 °C | 48 | PLASTIC/EPOXY | QFP | QFP48,.65SQ,40 | SQUARE | FLATPACK | GULL WING | 1 mm | QUAD | 14 mm | 14 mm | ON SEMICONDUCTOR | compliant | 8542.31.00.01 | |||||||||
|
LC863232C
SANYO Electric Co Ltd
|
Check for Price | Transferred | 8 | 3 MHz | 32 kHz | 28 | NO | 5 V | MICROCONTROLLER | CMOS | ALSO AVAILABLE IN QIP 48 PACKAGE | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T42 | Not Qualified | 70 °C | -10 °C | 42 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.1 mm | 15.24 mm | 37.7 mm | SANYO ELECTRIC CO LTD | SDIP, | unknown | 8542.31.00.01 | DIP | 42 |