Filter Your Search
1 - 6 of 6 results
|
LCA125STR
IXYS Integrated Circuits Division
|
$1.7500 | Yes | Yes | Transferred | 50 mA | 170 mA | 3.75 kV | 900 mV | 5 mA | HIGH RELIABILITY, UL RECOGNIZED, CMOS COMPATIBLE | SINGLE | DC | 16 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | TR | MATTE TIN | 3.3 mm | 8.38 mm | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | ||||
|
LCA125S
IXYS Corporation
|
$2.3286 | Yes | Yes | Transferred | 50 mA | 170 mA | 3.75 kV | 900 mV | 5 mA | HIGH RELIABILITY, UL RECOGNIZED, CMOS COMPATIBLE | SINGLE | DC | 16 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | MATTE TIN | 3 mm | 9 mm | IXYS CORP | compliant | 8541.40.95.00 | DIP-6 | ||||
|
LCA125S
IXYS Integrated Circuits Division
|
$2.5420 | Yes | Yes | Transferred | 50 mA | 170 mA | 3.75 kV | 900 mV | 5 mA | HIGH RELIABILITY, UL RECOGNIZED, CMOS COMPATIBLE | SINGLE | DC | 16 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | MATTE TIN | 3 mm | 9 mm | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | |||||
|
LCA125STR
IXYS Corporation
|
$2.5700 | Yes | Yes | Transferred | 50 mA | 170 mA | 3.75 kV | 900 mV | 5 mA | HIGH RELIABILITY, UL RECOGNIZED, CMOS COMPATIBLE | SINGLE | DC | 16 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | TR | MATTE TIN | 3.3 mm | 8.38 mm | IXYS CORP | compliant | 8541.40.95.00 | DIP-6 | |||
|
LCA125S
Littelfuse Inc
|
$3.2175 | Yes | Active | TRANSISTOR OUTPUT SSR | LITTELFUSE INC | compliant | 8541.49.95.00 | LITTELFUSE | ||||||||||||||||||||||
|
LCA125STR
Littelfuse Inc
|
Check for Price | Yes | Active | TRANSISTOR OUTPUT SSR | LITTELFUSE INC | compliant | 8541.49.95.00 | LITTELFUSE |