Filter Your Search
1 - 6 of 6 results
|
LCA715S
IXYS Integrated Circuits Division
|
$3.0671 | Yes | Yes | Transferred | 50 mA | 2.2 A | 3.75 kV | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | SINGLE | 150 mΩ | TRANSISTOR OUTPUT SSR | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | ||||||||||||||
|
LCA715STR
IXYS Integrated Circuits Division
|
$3.7177 | Yes | Yes | Transferred | 50 mA | 2.2 A | 3.75 kV | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | SINGLE | 150 mΩ | TRANSISTOR OUTPUT SSR | e3 | 85 °C | -40 °C | 1 | TR | Matte Tin (Sn) | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | EAR99 | ||||||||||||
|
LCA715STR
IXYS Corporation
|
$4.1662 | Yes | Yes | Transferred | 50 mA | 2.2 A | 3.75 kV | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | SINGLE | 150 mΩ | TRANSISTOR OUTPUT SSR | e3 | 85 °C | -40 °C | 1 | TR | Matte Tin (Sn) | IXYS CORP | compliant | 8541.40.95.00 | EAR99 | ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6 | |||||||||||
|
LCA715STR
Littelfuse Inc
|
$4.8655 | Yes | Active | 50 mA | YES | SURFACE MOUNT | 3.75 kV | 900 mV | 900 µA | UL RECOGNIZED | SINGLE | DC | 150 mΩ | TRANSISTOR OUTPUT SSR | MOSFET | 85 °C | -40 °C | 1 | TR, EMBOSSED, 13 INCH | 3.302 mm | 8.382 mm | LITTELFUSE INC | compliant | LITTELFUSE | |||||||||
|
LCA715S
Littelfuse Inc
|
$5.1043 | Yes | Active | 50 mA | YES | SURFACE MOUNT | 3.75 kV | 900 mV | 900 µA | UL RECOGNIZED | SINGLE | DC | 150 mΩ | TRANSISTOR OUTPUT SSR | MOSFET | 85 °C | -40 °C | 1 | TUBE | 3.302 mm | 8.382 mm | LITTELFUSE INC | compliant | LITTELFUSE | |||||||||
|
LCA715S
IXYS Corporation
|
$6.5424 | Yes | Yes | Transferred | 50 mA | 2.2 A | 3.75 kV | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | SINGLE | 150 mΩ | TRANSISTOR OUTPUT SSR | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | IXYS CORP | compliant | 8541.40.95.00 | ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6 |