Filter Your Search
1 - 8 of 8 results
|
LCB110STR
IXYS Integrated Circuits Division
|
$1.7443 | Yes | Yes | Transferred | 50 mA | 120 mA | 3.75 kV | 900 mV | 5 mA | UL RECOGNIZED, HIGH RELIABILITY, CMOS COMPATIBLE | SINGLE | DC | 35 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | TR | Matte Tin (Sn) | 3.3 mm | 8.38 mm | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | ||||||
|
LCB110S
IXYS Integrated Circuits Division
|
$1.8870 | Yes | Yes | Transferred | 50 mA | 120 mA | 3.75 kV | 900 mV | 5 mA | UL RECOGNIZED, HIGH RELIABILITY, CMOS COMPATIBLE | SINGLE | DC | 35 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | 3 mm | 9 mm | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | |||||||
|
LCB110STR
IXYS Corporation
|
$2.1200 | Yes | Yes | Transferred | 50 mA | 120 mA | 3.75 kV | 900 mV | 5 mA | UL RECOGNIZED, HIGH RELIABILITY, CMOS COMPATIBLE | SINGLE | DC | 35 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | TR | Matte Tin (Sn) | 3.3 mm | 8.38 mm | IXYS CORP | compliant | 8541.40.95.00 | DIP-6 | |||||
|
LCB110S
IXYS Corporation
|
$2.2830 | Yes | Yes | Transferred | 50 mA | 120 mA | 3.75 kV | 900 mV | 5 mA | UL RECOGNIZED, HIGH RELIABILITY, CMOS COMPATIBLE | SINGLE | DC | 35 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | 3 mm | 9 mm | IXYS CORP | compliant | 8541.40.95.00 | DIP-6 | ||||||
|
LCB110STR
Littelfuse Inc
|
$2.4147 | Yes | Active | 5 mA | YES | SURFACE MOUNT | 3.75 kV | 900 mV | 5 mA | UL RECOGNIZED | SINGLE | DC | 35 Ω | TRANSISTOR OUTPUT SSR | MOSFET | 85 °C | -40 °C | 1 | TR, EMBOSSED, 13 INCH | 3.302 mm | 8.382 mm | LITTELFUSE INC | compliant | LITTELFUSE | ||||||||
|
LCB110S
Littelfuse Inc
|
Check for Price | Yes | Active | 5 mA | YES | SURFACE MOUNT | 3.75 kV | 900 mV | 5 mA | UL RECOGNIZED | SINGLE | DC | 35 Ω | TRANSISTOR OUTPUT SSR | MOSFET | 85 °C | -40 °C | 1 | TUBE | 3.302 mm | 8.382 mm | LITTELFUSE INC | compliant | LITTELFUSE | ||||||||
|
LCB110STR
Crydom Inc
|
Check for Price | Obsolete | 30 mA | 3.75 kV | SINGLE | 20 Ω | TRANSISTOR OUTPUT SSR | 1 | CRYDOM INC | unknown | 8541.40.95.00 | |||||||||||||||||||||
|
LCB110S
Crydom Inc
|
Check for Price | Obsolete | 30 mA | 3.75 kV | SINGLE | 20 Ω | TRANSISTOR OUTPUT SSR | 1 | CRYDOM INC | unknown | 8541.40.95.00 |