Filter Your Search
1 - 6 of 6 results
|
LCC120S
IXYS Corporation
|
$3.1218 | Yes | Yes | Transferred | 170 mA | YES | SURFACE MOUNT | 3.75 kV | 10 mA | HIGH RELIABILITY, UL RECOGNIZED | SINGLE WITH OPTOCOUPLER TRANSISTOR OUTPUT | DC | 20 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | TUBE | Matte Tin (Sn) | 3.302 mm | 9.652 mm | IXYS CORP | SOP-8 | compliant | 8541.40.95.00 | |||||
|
LCC120STR
IXYS Integrated Circuits Division
|
$3.9073 | Yes | Yes | Transferred | 170 mA | YES | SURFACE MOUNT | 3.75 kV | 10 mA | HIGH RELIABILITY, UL RECOGNIZED | SINGLE WITH OPTOCOUPLER TRANSISTOR OUTPUT | DC | 20 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | TR, 13 INCH | Matte Tin (Sn) | 3.302 mm | 9.652 mm | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | ||||||
|
LCC120S
IXYS Integrated Circuits Division
|
$4.1615 | Yes | Yes | Transferred | 170 mA | YES | SURFACE MOUNT | 3.75 kV | 10 mA | HIGH RELIABILITY, UL RECOGNIZED | SINGLE WITH OPTOCOUPLER TRANSISTOR OUTPUT | DC | 20 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | TUBE | Matte Tin (Sn) | 3.302 mm | 9.652 mm | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | ||||||
|
LCC120STR
IXYS Corporation
|
$4.2200 | Yes | Yes | Transferred | 170 mA | YES | SURFACE MOUNT | 3.75 kV | 10 mA | HIGH RELIABILITY, UL RECOGNIZED | SINGLE WITH OPTOCOUPLER TRANSISTOR OUTPUT | DC | 20 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | TR, 13 INCH | Matte Tin (Sn) | 3.302 mm | 9.652 mm | IXYS CORP | SOP-8 | compliant | 8541.40.95.00 | |||||
|
LCC120S
Littelfuse Inc
|
$5.0038 | Yes | Active | 50 mA | YES | SURFACE MOUNT | 170 mA | 3.75 kV | 900 mV | UL RECOGNIZED | DUAL, SIMULTANEOUS OPERATION | DC | 20 Ω | TRANSISTOR OUTPUT SSR | MOSFET | 85 °C | -40 °C | 2 | TUBE | 3.302 mm | 9.652 mm | LITTELFUSE INC | compliant | LITTELFUSE | ||||||||
|
LCC120STR
Littelfuse Inc
|
Check for Price | Yes | Active | 50 mA | YES | SURFACE MOUNT | 170 mA | 3.75 kV | 900 mV | UL RECOGNIZED | DUAL, SIMULTANEOUS OPERATION | DC | 20 Ω | TRANSISTOR OUTPUT SSR | MOSFET | 85 °C | -40 °C | 2 | TR, 13 INCH | 3.302 mm | 9.652 mm | LITTELFUSE INC | compliant | LITTELFUSE |