Filter Your Search
1 - 3 of 3 results
|
LCC17-A3W3SM-AN0
Amphenol Corporation
|
Check for Price | Active | D SUBMINIATURE CONNECTOR | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||||||||||||
|
LCC17-A3W3SM-4N0
Amphenol Corporation
|
Check for Price | Yes | Active | 3 | 0.25 mΩ | FEMALE | PANEL | POLYETHYLENE | STEEL | AU ON NI | STRAIGHT | D SUBMINIATURE CONNECTOR | UL | -40 °C | 105 °C | S0P3 | BERYLLIUM COPPER | RND PIN-SKT | BLACK | YES | LOCKING | ONE | 30u inch | TIN | SOLDER LUG | 0.494 inch | 0.256 inch | 1.541 inch | AMPHENOL CORP | unknown | ||||||||||||||||||||
|
LCC17-A3W3SM-2N0
Amphenol Corporation
|
Check for Price | Yes | Active | 3 | 1 | 0.25 mΩ | FEMALE | CABLE AND PANEL | GLASS FILLED POLYETHYLENE | A | STEEL | AU ON NI | STRAIGHT | D SUBMINIATURE CONNECTOR | 1500VDC V | NO | 55 A | 8 AWG | UL | 94V-0 | -40 °C | 105 °C | SOCKET | S0P3 | BERYLLIUM COPPER | RECTANGULAR | RND PIN-SKT | NO | BLACK | 0.27 inch | MULTIPLE MATING PARTS AVAILABLE | NO | HOLE .122 | LOCKING | ONE | GENERAL PURPOSE | 30u inch | TIN | SOLDER | 0.494 inch | 0.256 inch | 1.541 inch | 0.27 inch | AMPHENOL CORP | unknown | Amphenol |