Filter Your Search
1 - 10 of 33 results
|
LCD-012N002A-AMC-EP
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 4.4 V | 12 | 2 | 1 | 12 X 2 | LED-AMBER | 5 X 8 DOT MATRIX LCD DISPLAY | 5x8 + CSR | STN NEGATIVE | TRANSMISSIVE | 4.7 V | 4.1 V | 46 mm | e3 | Matte Tin (Sn) | 5.5 mm | 32 mm | 55.7 mm | 15 mm | VISHAY INTERTECHNOLOGY INC | unknown | |||
|
LCD-012N002A-BGC-EE
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 4.4 V | 12 | 2 | 1 | 12 X 2 | EL-BLUE | 5 X 8 DOT MATRIX LCD DISPLAY | 5x8 + CSR | STN POSITIVE | TRANSMISSIVE | 4.7 V | 4.1 V | 46 mm | e3 | Matte Tin (Sn) | 5.5 mm | 9.7 mm | 32 mm | 55.7 mm | 15 mm | VISHAY INTERTECHNOLOGY INC | unknown | ||
|
LCD-012N002A-AMB-EU
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 4.4 V | 12 | 2 | 1 | 12 X 2 | LED-AMBER | 5 X 8 DOT MATRIX LCD DISPLAY | 5x8 + CSR | STN NEGATIVE | TRANSFLECTIVE | 4.7 V | 4.1 V | 46 mm | e3 | Matte Tin (Sn) | 5.5 mm | 32 mm | 55.7 mm | 15 mm | VISHAY INTERTECHNOLOGY INC | unknown | |||
|
LCD-012N002A-AYH-EU
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 4.4 V | 12 | 2 | 1 | 12 X 2 | LED-AMBER | 5 X 8 DOT MATRIX LCD DISPLAY | 5x8 + CSR | STN POSITIVE | TRANSFLECTIVE | 4.7 V | 4.1 V | 46 mm | e3 | Matte Tin (Sn) | 5.5 mm | 32 mm | 55.7 mm | 15 mm | VISHAY INTERTECHNOLOGY INC | unknown | |||
|
LCD-012N002A-AYB-EN
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 4.4 V | 12 | 2 | 1 | 12 X 2 | LED-AMBER | 5 X 8 DOT MATRIX LCD DISPLAY | 5x8 + CSR | STN POSITIVE | TRANSFLECTIVE | 4.7 V | 4.1 V | 46 mm | e3 | Matte Tin (Sn) | 5.5 mm | 32 mm | 55.7 mm | 15 mm | VISHAY INTERTECHNOLOGY INC | unknown | |||
|
LCD-012N002A-YYK-JT
Vishay Intertechnologies
|
Check for Price | Yes | Active | 4.4 V | 1 | 12 X 2 | LED-YELLOW GREEN | 5 X 8 DOT MATRIX LCD DISPLAY | STN POSITIVE | TRANSFLECTIVE | 4.7 V | 4.1 V | 46 mm | 5.5 mm | 15 mm | VISHAY INTERTECHNOLOGY INC | unknown | |||||||||||
|
LCD-012N002A-BGB-EU
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 4.4 V | 12 | 2 | 1 | 12 X 2 | EL-BLUE | 5 X 8 DOT MATRIX LCD DISPLAY | 5x8 + CSR | STN POSITIVE | TRANSFLECTIVE | 4.7 V | 4.1 V | 46 mm | e3 | Matte Tin (Sn) | 5.5 mm | 9.7 mm | 32 mm | 55.7 mm | 15 mm | VISHAY INTERTECHNOLOGY INC | unknown | ||
|
LCD-012N002A-BYC-EN
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 4.4 V | 12 | 2 | 1 | 12 X 2 | EL-BLUE | 5 X 8 DOT MATRIX LCD DISPLAY | 5x8 + CSR | STN POSITIVE | TRANSMISSIVE | 4.7 V | 4.1 V | 46 mm | e3 | Matte Tin (Sn) | 5.5 mm | 9.7 mm | 32 mm | 55.7 mm | 15 mm | VISHAY INTERTECHNOLOGY INC | unknown | ||
|
LCD-012N002A-RGB-EP
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 4.4 V | 12 | 2 | 1 | 12 X 2 | LED-RED | 5 X 8 DOT MATRIX LCD DISPLAY | 5x8 + CSR | STN POSITIVE | TRANSFLECTIVE | 4.7 V | 4.1 V | 46 mm | e3 | Matte Tin (Sn) | 5.5 mm | 32 mm | 55.7 mm | 15 mm | VISHAY INTERTECHNOLOGY INC | unknown | |||
|
LCD-012N002A-BNF-ET
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 4.4 V | 12 | 2 | 1 | 12 X 2 | EL-BLUE | 5 X 8 DOT MATRIX LCD DISPLAY | 5x8 + CSR | TN NEGATIVE | TRANSMISSIVE | 4.7 V | 4.1 V | 46 mm | e3 | Matte Tin (Sn) | 5.5 mm | 9.7 mm | 32 mm | 55.7 mm | 15 mm | VISHAY INTERTECHNOLOGY INC | unknown |