Filter Your Search
1 - 2 of 2 results
|
LCD-020N001B-DYE-EN
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 5 V | 20 | 1 | 5 X 8 DOT MATRIX LCD DISPLAY | 5x7 + CSR | e3 | 70 °C | -20 °C | Matte Tin (Sn) | 1.765 mm | 9.3 mm | 40 mm | 180 mm | 23 mm | VISHAY INTERTECHNOLOGY INC | unknown | ||
|
LCD-020N001B-DYH-ET
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 5 V | 20 | 1 | 5 X 8 DOT MATRIX LCD DISPLAY | 5x7 + CSR | e3 | 70 °C | -20 °C | Matte Tin (Sn) | 1.765 mm | 9.3 mm | 40 mm | 180 mm | 23 mm | VISHAY INTERTECHNOLOGY INC | unknown |