Filter Your Search
1 - 10 of 160 results
|
LCD-040N004A-RNK-EP
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 4.5 V | 40 | 4 | 1 | 40 X 4 | LED-RED | 5 X 8 DOT MATRIX LCD DISPLAY | 5x8 + CSR | TN NEGATIVE | TRANSFLECTIVE | 4.7 V | 4.1 V | 147 mm | e3 | Matte Tin (Sn) | 4.89 mm | 13.6 mm | 54 mm | 190 mm | 30 mm | VISHAY INTERTECHNOLOGY INC | unknown | 8541.40.80.00 | |||||||
|
LCD040CSR
Jiangsu Wenrun Optoelectronic Co Ltd
|
Check for Price | Contact Manufacturer | 4 | 660 nm | Common Cathode | 7 SEG NUMERIC LED DISPLAY | Red | NO | 10.16 mm | JIANGSU WENRUN OPTOELECTRONIC CO LTD | unknown | 8541.40.80.00 | ||||||||||||||||||||||
|
LCD040EG
Jiangsu Wenrun Optoelectronic Co Ltd
|
Check for Price | Contact Manufacturer | 3.5 | 570 nm | Common Cathode | 7 SEG NUMERIC LED DISPLAY | Green | NO | 10.16 mm | JIANGSU WENRUN OPTOELECTRONIC CO LTD | unknown | 8541.40.80.00 | ||||||||||||||||||||||
|
LCD-040N002A-TBC-EU
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 4.5 V | 40 | 2 | 1 | 40 X 2 | LED-WHITE | 5 X 8 DOT MATRIX LCD DISPLAY | 5x8 + CSR | TN POSITIVE | TRANSMISSIVE | 4.7 V | 4.1 V | 154 mm | e3 | Matte Tin (Sn) | 5.55 mm | 13.6 mm | 33.5 mm | 182 mm | 17 mm | VISHAY INTERTECHNOLOGY INC | unknown | 8541.40.80.00 | |||||||
|
LCD-040N004A-PBF-EU
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 4.5 V | 40 | 4 | 1 | 40 X 4 | LED-BLUE | 5 X 8 DOT MATRIX LCD DISPLAY | 5x8 + CSR | TN POSITIVE | TRANSMISSIVE | 4.7 V | 4.1 V | 147 mm | e3 | Matte Tin (Sn) | 4.89 mm | 13.6 mm | 54 mm | 190 mm | 30 mm | VISHAY INTERTECHNOLOGY INC | unknown | 8541.40.80.00 | |||||||
|
LCD-040N004A-RYI-EP
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 4.5 V | 40 | 4 | 1 | 40 X 4 | LED-RED | 5 X 8 DOT MATRIX LCD DISPLAY | 5x8 + CSR | STN POSITIVE | TRANSMISSIVE | 4.7 V | 4.1 V | 147 mm | e3 | Matte Tin (Sn) | 4.89 mm | 13.6 mm | 54 mm | 190 mm | 30 mm | VISHAY INTERTECHNOLOGY INC | unknown | 8541.40.80.00 | |||||||
|
LCD-040N002A-YBL-EN
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 4.5 V | 40 | 2 | 1 | 40 X 2 | LED-YELLOW GREEN | 5 X 8 DOT MATRIX LCD DISPLAY | 5x8 + CSR | TN POSITIVE | TRANSMISSIVE | 4.7 V | 4.1 V | 154 mm | e3 | Matte Tin (Sn) | 5.55 mm | 13.6 mm | 33.5 mm | 182 mm | 17 mm | VISHAY INTERTECHNOLOGY INC | unknown | 8541.40.80.00 | |||||||
|
LCD-040N004A-PML-EN
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 4.5 V | 40 | 4 | 1 | 40 X 4 | LED-BLUE | 5 X 8 DOT MATRIX LCD DISPLAY | 5x8 + CSR | STN NEGATIVE | TRANSMISSIVE | 4.7 V | 4.1 V | 147 mm | e3 | Matte Tin (Sn) | 4.89 mm | 13.6 mm | 54 mm | 190 mm | 30 mm | VISHAY INTERTECHNOLOGY INC | unknown | 8541.40.80.00 | |||||||
|
LCD-040N004A-YNH-EU
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 4.5 V | 40 | 4 | 1 | 40 X 4 | LED-YELLOW GREEN | 5 X 8 DOT MATRIX LCD DISPLAY | 5x8 + CSR | TN NEGATIVE | TRANSFLECTIVE | 4.7 V | 4.1 V | 147 mm | e3 | Matte Tin (Sn) | 4.89 mm | 13.6 mm | 54 mm | 190 mm | 30 mm | VISHAY INTERTECHNOLOGY INC | unknown | 8541.40.80.00 | |||||||
|
LCD-040N004A-PGE-EE
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 4.5 V | 40 | 4 | 1 | 40 X 4 | LED-BLUE | 5 X 8 DOT MATRIX LCD DISPLAY | 5x8 + CSR | STN POSITIVE | TRANSFLECTIVE | 4.7 V | 4.1 V | 147 mm | e3 | Matte Tin (Sn) | 4.89 mm | 13.6 mm | 54 mm | 190 mm | 30 mm | VISHAY INTERTECHNOLOGY INC | unknown | 8541.40.80.00 |