Filter Your Search
1 - 10 of 75 results
|
LD-001VR/K
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | RED | 1 | NO | RADIAL MOUNT | 5.35 mcd | 650 nm | DIFFUSED | SERIES CONNECTED WITH CENTER TAP, 2 ELEMENTS | SINGLE COLOR LED | e1 | 3 | BULK | RECTANGULAR | TIN SILVER COPPER | 2.5 mm | 5 mm | 9.5 mm | ROHM CO LTD | compliant | ||||||
|
LD-001VR3F
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | RED | 20 mA | 1 | NO | RADIAL MOUNT | 6.3 mcd | 650 nm | TINTED | SERIES CONNECTED WITH CENTER TAP, 2 ELEMENTS | SINGLE COLOR LED | e1 | 75 °C | -25 °C | 3 | BULK | RECTANGULAR | Tin/Silver/Copper (Sn/Ag/Cu) | 2.5 mm | 5 mm | 9.5 mm | ROHM CO LTD | compliant | 8541.40.20.00 | ||
|
LD-001YY/HK
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | YELLOW | 1 | NO | RADIAL MOUNT | 410 mcd | 585 nm | DIFFUSED | SERIES CONNECTED WITH CENTER TAP, 2 ELEMENTS | SINGLE COLOR LED | e1 | 3 | BULK | RECTANGULAR | Tin/Silver/Copper (Sn/Ag/Cu) | 2.5 mm | 5.6 mm | 9.5 mm | ROHM CO LTD | compliant | 8541.40.20.00 | |||||
|
LD-001YY/K
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | YELLOW | 1 | NO | RADIAL MOUNT | 5.35 mcd | 585 nm | DIFFUSED | SERIES CONNECTED WITH CENTER TAP, 2 ELEMENTS | SINGLE COLOR LED | e1 | 3 | BULK | RECTANGULAR | TIN SILVER COPPER | 2.5 mm | 5 mm | 9.5 mm | ROHM CO LTD | compliant | ||||||
|
LD-001VR/JM
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | RED | 1 | NO | RADIAL MOUNT | 855 mcd | 650 nm | DIFFUSED | SERIES CONNECTED WITH CENTER TAP, 2 ELEMENTS | SINGLE COLOR LED | e1 | 3 | BULK | RECTANGULAR | Tin/Silver/Copper (Sn/Ag/Cu) | 2.5 mm | 5.6 mm | 9.5 mm | ROHM CO LTD | compliant | 8541.40.20.00 | |||||
|
LD-001MG/LN
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | GREEN | 1 | NO | RADIAL MOUNT | 1275 mcd | 563 nm | DIFFUSED | SERIES CONNECTED WITH CENTER TAP, 2 ELEMENTS | SINGLE COLOR LED | e1 | 3 | BULK | RECTANGULAR | Tin/Silver/Copper (Sn/Ag/Cu) | 2.5 mm | 5 mm | 9.5 mm | ROHM CO LTD | compliant | 8541.40.20.00 | |||||
|
LD-001YY/HJ
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | YELLOW | 1 | NO | RADIAL MOUNT | 280 mcd | 585 nm | DIFFUSED | SERIES CONNECTED WITH CENTER TAP, 2 ELEMENTS | SINGLE COLOR LED | e1 | 3 | BULK | RECTANGULAR | Tin/Silver/Copper (Sn/Ag/Cu) | 2.5 mm | 5 mm | 9.5 mm | ROHM CO LTD | compliant | 8541.40.20.00 | |||||
|
LD-001YY/JL
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | YELLOW | 1 | NO | RADIAL MOUNT | 585 mcd | 585 nm | DIFFUSED | SERIES CONNECTED WITH CENTER TAP, 2 ELEMENTS | SINGLE COLOR LED | e1 | 3 | BULK | RECTANGULAR | Tin/Silver/Copper (Sn/Ag/Cu) | 2.5 mm | 5 mm | 9.5 mm | ROHM CO LTD | compliant | 8541.40.20.00 | |||||
|
LD-001YYH
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | YELLOW | 20 mA | 2 | NO | RADIAL MOUNT | 4 mcd | 585 nm | SERIES CONNECTED WITH CENTER TAP, 2 ELEMENTS | SINGLE COLOR LED | e1 | 75 °C | -25 °C | 3 | BULK | RECTANGULAR | Tin/Silver/Copper (Sn/Ag/Cu) | 2.5 mm | 5 mm | 9.5 mm | ROHM CO LTD | compliant | 8541.40.20.00 | |||
|
LD-001DUJ
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | ORANGE | 20 mA | 2 | NO | RADIAL MOUNT | 4 mcd | 610 nm | SERIES CONNECTED WITH CENTER TAP, 2 ELEMENTS | SINGLE COLOR LED | e1 | 75 °C | -25 °C | 3 | BULK | RECTANGULAR | Tin/Silver/Copper (Sn/Ag/Cu) | 2.5 mm | 5 mm | 9.5 mm | ROHM CO LTD | compliant | 8541.40.20.00 |