Filter Your Search
1 - 2 of 2 results
|
LD09P24A4GV00LF
Amphenol FCi
|
$0.7598 | Yes | Active | 9 | 2 | 2.7686 mm | 2 | 25 mΩ | 5 A | MALE | BOARD | POLYETHYLENE | 1/E | STEEL | NOT SPECIFIED | STRAIGHT | D SUBMINIATURE CONNECTOR | NO | 5 GΩ | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | SCREW | GENERAL PURPOSE | STAGGERED | 1.4478 mm | FLASH inch | TIN | SOLDER | 0.494 inch | 0.236 inch | 1.213 inch | 0.114 inch | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.30 | Amphenol | |||
|
LD09P24A4GV00LF
Amphenol Communications Solutions
|
$1.0773 | Yes | Active | 9 | 2 | 2.7686 mm | 2 | 25 mΩ | 5 A | MALE | BOARD | POLYETHYLENE | 1/E | STEEL | NOT SPECIFIED | STRAIGHT | D SUBMINIATURE CONNECTOR | NO | 5 GΩ | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | #4-40 | SCREW | GENERAL PURPOSE | STAGGERED | 1.4478 mm | FLASH inch | TIN | SOLDER | 0.494 inch | 0.236 inch | 1.213 inch | 0.114 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.30 | 9 |