Parametric results for: LD1-100-R under Fixed Inductors

Filter Your Search

1 - 6 of 6 results

All Filters
|
-
-
-
Manufacturer Part Number: ld1-100-r
Select parts from the table below to compare.
Compare
Compare
LD1-100-R
Eaton Electronics
Check for Price Transferred GENERAL PURPOSE INDUCTOR 10 µH 182 mΩ 10 % 1.28 A AMORPHOUS METAL ALLOY 1816 85 °C -20 °C Wirewound SMT TR 3.2 mm 4.5 mm 4 mm Unknown EAR99 8504.50.80.00
LD1-100-R
Cooper Industries
Check for Price Yes Yes Transferred GENERAL PURPOSE INDUCTOR 10 µH 182 mΩ 20 % YES 100 kHz 1.28 A FERRITE 1816 POWER INDUCTOR 1 NO 125 °C -40 °C Chip 2 SMT TR RECTANGULAR PACKAGE DUAL ENDED ONE SURFACE 3.2 mm 4.5 mm 4 mm EAR99 8504.50.80.00 ROHS COMPLIANT
LD1-100-R
Eaton Corporation
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 10 µH 182 mΩ 20 % YES 100 kHz POWER INDUCTOR 1 NO 80 °C -20 °C 2 RECTANGULAR PACKAGE DUAL ENDED ONE SURFACE Compliant EAR99 8504.50.80.00 ROHS COMPLIANT
LD1-100R
Eaton Electronics
Check for Price Transferred Unknown
LD1-100-R
Coiltronics
Check for Price Transferred GENERAL PURPOSE INDUCTOR 10 µH 182 mΩ 10 % 1.28 A AMORPHOUS METAL ALLOY 1816 85 °C -20 °C Wirewound SMT TR 3.2 mm 4.5 mm 4 mm EAR99 8504.50.80.00
LD1-100R
Cooper Industries
Check for Price Yes Yes Active GENERAL PURPOSE INDUCTOR 10 µH 182 mΩ 20 % YES 100 kHz LD POWER INDUCTOR 1 NO 80 °C -20 °C 2 RECTANGULAR PACKAGE DUAL ENDED ONE SURFACE Compliant