Parametric results for: LD1084D2T-R under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: ld1084d2tr
Select parts from the table below to compare.
Compare
Compare
package
LD1084D2T-R
STMicroelectronics
Check for Price Yes Obsolete 1.3 V 5 A 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 1.5 V 0.014 0.4 % 1 1.275 V 1.225 V BIPOLAR R-PSSO-G2 e3 Not Qualified 1 125 °C -40 °C 245 30 2 PLASTIC/EPOXY TO-263 SMSIP3H,.55TB RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 2.54 mm SINGLE 9.15 mm 10.2 mm 4.83 mm D2PAK LEAD FREE, D2PAK-3 3 EAR99 8542.39.00.60 Adjustable,Positive,Single Output,Ldo