Filter Your Search
1 - 1 of 1 results
|
LD1585CD2T-R
STMicroelectronics
|
Check for Price | Yes | Obsolete | 1.2 V | 5 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 25 V | 1.5 V | 0.016 | 0.5 % | 1 | 28 V | 1.25 V | BIPOLAR | R-PSSO-G2 | Not Qualified | 125 °C | 2 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TR | YES | GULL WING | 2.54 mm | SINGLE | 9.15 mm | 10.2 mm | 4.83 mm | D2PAK | D2PAK-3 | 3 | EAR99 | 8542.39.00.60 | Adjustable,Positive,Single Output,Ldo |