Filter Your Search
1 - 10 of 27 results
|
LD1707V-S31C1
Foxconn
|
Check for Price | Yes | Yes | Active | 7 | 1 | 1.27 mm | 1 | 30 mΩ | 1.5 A | MALE | 50 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD (15) | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | 1 | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 105 °C | SPLIT BOARD LOCK | PLUG | Gold (Au) | COPPER ALLOY | RECTANGULAR | NO | BLUE | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 15u inch | SOLDER | 0.225 inch | 0.455 inch | 0.691 inch | 0.081 inch | HON HAI PRECISION INDUSTRY CO LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.30 | ||
|
LD1707V-S31B2
Foxconn
|
Check for Price | Yes | Yes | Active | 7 | 1 | 1.27 mm | 1 | 30 mΩ | 1.5 A | MALE | 50 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD (15) | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | 1 | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 105 °C | SPLIT BOARD LOCK | PLUG | Gold (Au) | COPPER ALLOY | RECTANGULAR | NO | BLUE | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 15u inch | SOLDER | 0.225 inch | 0.455 inch | 0.691 inch | 0.081 inch | HON HAI PRECISION INDUSTRY CO LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.30 | ||
|
LD1707H-S31J1
Foxconn
|
Check for Price | Yes | Yes | Active | 7 | 1 | 1.27 mm | 1 | 30 mΩ | 1.5 A | MALE | 50 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD (30) | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | 1 | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 105 °C | SPLIT BOARD LOCK | PLUG | Gold (Au) | COPPER ALLOY | RECTANGULAR | NO | ORANGE | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SOLDER | 0.225 inch | 0.455 inch | 0.691 inch | 0.081 inch | HON HAI PRECISION INDUSTRY CO LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.30 | ||
|
LD1707F-S31C1
Foxconn
|
Check for Price | Yes | Yes | Active | 7 | 1 | 1.27 mm | 1 | 30 mΩ | 1.5 A | MALE | 50 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD FLASH | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | 1 | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 105 °C | SPLIT BOARD LOCK | PLUG | Gold (Au) | COPPER ALLOY | RECTANGULAR | NO | BLUE | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | SOLDER | 0.225 inch | 0.455 inch | 0.691 inch | 0.081 inch | HON HAI PRECISION INDUSTRY CO LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.30 | ||
|
LD1707H-S01
Foxconn
|
Check for Price | Yes | Yes | Active | 7 | 1 | 1.27 mm | 1 | 30 mΩ | 1.5 A | MALE | 50 Cycles | BOARD | POLYETHYLENE | GOLD (30) | RIGHT ANGLE | SATA CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | 1 | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 105 °C | SPLIT BOARD LOCK | PLUG | Gold (Au) | COPPER ALLOY | RECTANGULAR | NO | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SOLDER | 0.157 inch | 0.455 inch | 0.081 inch | HON HAI PRECISION INDUSTRY CO LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.30 | ||||
|
LD1707F-S31W1
Foxconn
|
Check for Price | Yes | Yes | Active | 7 | 1 | 1.27 mm | 1 | 30 mΩ | 1.5 A | MALE | 50 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD FLASH | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | 1 | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 105 °C | SPLIT BOARD LOCK | PLUG | Gold (Au) | COPPER ALLOY | RECTANGULAR | NO | WHITE | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | SOLDER | 0.225 inch | 0.455 inch | 0.691 inch | 0.081 inch | HON HAI PRECISION INDUSTRY CO LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.30 | ||
|
LD1707F-S31J1
Foxconn
|
Check for Price | Yes | Yes | Active | 7 | 1 | 1.27 mm | 1 | 30 mΩ | 1.5 A | MALE | 50 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD FLASH | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | 1 | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 105 °C | SPLIT BOARD LOCK | PLUG | Gold (Au) | COPPER ALLOY | RECTANGULAR | NO | ORANGE | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | SOLDER | 0.225 inch | 0.455 inch | 0.691 inch | 0.081 inch | HON HAI PRECISION INDUSTRY CO LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.30 | ||
|
LD1707H-S31J2
Foxconn
|
Check for Price | Yes | Yes | Active | 7 | 1 | 1.27 mm | 1 | 30 mΩ | 1.5 A | MALE | 50 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD (30) | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | 1 | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 105 °C | SPLIT BOARD LOCK | PLUG | Gold (Au) | COPPER ALLOY | RECTANGULAR | NO | ORANGE | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SOLDER | 0.225 inch | 0.455 inch | 0.691 inch | 0.081 inch | HON HAI PRECISION INDUSTRY CO LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.30 | ||
|
LD1707V-S31B1
Foxconn
|
Check for Price | Yes | Yes | Active | 7 | 1 | 1.27 mm | 1 | 30 mΩ | 1.5 A | MALE | 50 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD (15) | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | 1 | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 105 °C | SPLIT BOARD LOCK | PLUG | Gold (Au) | COPPER ALLOY | RECTANGULAR | NO | BLUE | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 15u inch | SOLDER | 0.225 inch | 0.455 inch | 0.691 inch | 0.081 inch | HON HAI PRECISION INDUSTRY CO LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.30 | ||
|
LD1707V-S31W1
Foxconn
|
Check for Price | Yes | Yes | Active | 7 | 1 | 1.27 mm | 1 | 30 mΩ | 1.5 A | MALE | 50 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD (15) | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | 1 | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 105 °C | SPLIT BOARD LOCK | PLUG | Gold (Au) | COPPER ALLOY | RECTANGULAR | NO | WHITE | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 15u inch | SOLDER | 0.225 inch | 0.455 inch | 0.691 inch | 0.081 inch | HON HAI PRECISION INDUSTRY CO LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.30 |