Filter Your Search
1 - 4 of 4 results
|
LD242E7800
OSRAM GmbH
|
Check for Price | Yes | Yes | Obsolete | 300 mA | 1 | 950 nm | 16 mW | HIGH RELIABILITY | SINGLE | INFRARED LED | e3 | 80 °C | -40 °C | ROUND | Tin (Sn) | 4.2 mm | OSRAM OPTO SEMICONDUCTORS GMBH | ROHS COMPLIANT, TO-18, 2 PIN | compliant | 8541.40.20.00 | ||||||||||
|
LD242E7800
OSRAM Opto Semiconductors
|
Check for Price | Yes | Obsolete | 300 mA | 1 | 950 nm | 16 mW | HIGH RELIABILITY | SINGLE | INFRARED LED | e3 | 80 °C | -40 °C | ROUND | Tin (Sn) | 4.2 mm | OSRAM OPTO SEMICONDUCTORS GMBH | ROHS COMPLIANT, TO-18, 2 PIN | compliant | 8541.40.20.00 | |||||||||||
|
LD242E7800
Siemens
|
Check for Price | Obsolete | 300 mA | 1 | 950 nm | 16 mW | HIGH RELIABILITY | SINGLE | INFRARED LED | 80 °C | -40 °C | ROUND | 4.2 mm | SIEMENS A G | unknown | 8541.40.20.00 | |||||||||||||||
|
LD242E7800
Infineon Technologies AG
|
Check for Price | No | Obsolete | 300 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 950 nm | 80 deg | 1000 ns | 5 V | GaAs | 55 m | e0 | 80 °C | -40 °C | Tin/Lead (Sn/Pb) | INFINEON TECHNOLOGIES AG | not_compliant | 8541.40.20.00 |