Filter Your Search
1 - 10 of 13 results
|
LD-300CPG2-C5-MT
Marktech Optoelectronics
|
Check for Price | Obsolete | MARKTECH OPTOELECTRONICS | unknown | 8541.40.20.00 | |||||||||||||||||||||||||||||
|
LD-300CBL2-C5-00001
Cree, Inc.
|
Check for Price | Yes | Obsolete | 100 mA | 4.8 V | 125 deg | CLEAR | Blue | 5 V | 85 °C | -40 °C | 1.8 mm | CREE INC | unknown | 8541.40.20.00 | |||||||||||||||||||
|
LD-300CPG2-C5-00001
Cree, Inc.
|
Check for Price | Yes | Transferred | 100 mA | 4.8 V | 125 deg | WATER CLEAR | Green | 5 V | 85 °C | -40 °C | 1.8 mm | CREE INC | unknown | 8541.40.20.00 | |||||||||||||||||||
|
LD300CWRG5-3C
LEDtronics Inc
|
Check for Price | No | No | Active | ULTRA RED/GREEN | 40 mA | 1 | NO | RADIAL MOUNT | 500/150 mcd | 660/565 nm | 60 deg | COMMON CATHODE, 2 ELEMENTS | DUAL COLOR LED | T-3 | e0 | 85 °C | -30 °C | 2 | BULK | ROUND | Tin/Lead (Sn/Pb) | 2.5 mm | 11 mm | 7.5 mm | LEDTRONICS INC | unknown | 8541.40.20.00 | ||||||
|
LD-300CBL2-C5-MT
Marktech Optoelectronics
|
Check for Price | Obsolete | MARKTECH OPTOELECTRONICS | unknown | 8541.40.20.00 | |||||||||||||||||||||||||||||
|
LD-300DBL1-C5
Marktech Optoelectronics
|
Check for Price | Active | MARKTECH OPTOELECTRONICS | unknown | 8541.40.20.00 | |||||||||||||||||||||||||||||
|
LD-300CBG2-C5-00001
Cree, Inc.
|
Check for Price | Yes | Transferred | 100 mA | 4.8 V | 125 deg | WATER CLEAR | Blue-Green | 5 V | 85 °C | -40 °C | 1.8 mm | CREE INC | unknown | 8541.40.20.00 | |||||||||||||||||||
|
LD-300DPG1-C5
Marktech Optoelectronics
|
Check for Price | Obsolete | MARKTECH OPTOELECTRONICS | unknown | 8541.40.20.00 | |||||||||||||||||||||||||||||
|
LD-300DWN1-70
Marktech Optoelectronics
|
Check for Price | Active | MARKTECH OPTOELECTRONICS | unknown | 8541.40.20.00 | |||||||||||||||||||||||||||||
|
LD-300CBL2-C5
Marktech Optoelectronics
|
Check for Price | Active | MARKTECH OPTOELECTRONICS | unknown | 8541.40.20.00 |