Filter Your Search
1 - 7 of 7 results
|
SLDB107S-HF
Rectron Semiconductor
|
Check for Price | Active | BRIDGE RECTIFIER DIODE | RECTRON LTD | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||
|
LDB107S
Rectron Semiconductor
|
Check for Price | Active | 1 A | 1 V | 1 µA | SILICON | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 1 kV | 4 | 30 A | 1 | 1 kV | R-PDSO-G4 | UL RECOGNIZED | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.80 | 2020-04-09 | ||||||||||||
|
SLDB107S-HF-T
Rectron Semiconductor
|
Check for Price | Active | 1 A | 1.1 V | 5 µA | SILICON | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 1 kV | 4 | 30 A | 1 | 1 kV | R-PDSO-G4 | TS-16949 | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.80 | |||||||||||||
|
LDB107S-C
Rectron Semiconductor
|
Check for Price | Active | 1 A | 1 V | 1 µA | SILICON | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 1 kV | 4 | 30 A | 1 | 1 kV | R-PDSO-G4 | UL RECOGNIZED | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.80 | 2020-04-09 | ||||||||||||
|
SLDB107S-T
Rectron Semiconductor
|
Check for Price | Yes | Active | 1 A | 1 V | SILICON | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 1 kV | 4 | 30 A | 1 | R-PDSO-G4 | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.80 | R-PDSO-G4 | Rectron | |||||||||||||
|
SLDB107S
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 1 A | 1.1 V | SILICON | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 1 kV | 4 | 30 A | 1 | Not Qualified | R-PDSO-G4 | e3 | 150 °C | -55 °C | 260 | 40 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | RECTRON LTD | not_compliant | EAR99 | 8541.10.00.80 | ROHS COMPLIANT, PLASTIC, SLDBS, 4 PIN | Rectron | 4 | ||||||
|
SLDB107S-W
Rectron Semiconductor
|
Check for Price | Yes | Active | 1 A | 1 V | SILICON | 1 kV | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 1 kV | 4 | 30 A | 1 | R-PDSO-G4 | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.80 | R-PDSO-G4 |