Filter Your Search
1 - 4 of 4 results
|
LDM2G101MERYGA
Nichicon Corporation
|
$3.1878 | Yes | Yes | Obsolete | 100 µF | 400 V | 900 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | DM | 600 µA | DM | 0.15 | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | Bulk | NO | Matte Tin (Sn) | 7.5 mm | FLAT | 20 mm | 30 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | |||
|
LDM2G101MLRYGA
Nichicon Corporation
|
Check for Price | No | Obsolete | 100 µF | 400 V | 900 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | DM | Other Ratings Also Available On Request | 600 µA | LDM(400V, 20 DIA ) | 0.15 | e0 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | PCB Mount | NO | Tin/Lead (Sn/Pb) | 7.5 mm | WIRE | 20 mm | 30 mm | NICHICON CORP | , | unknown | EAR99 | 8532.22.00 | ||||
|
LDM2G101MLRYHA
Nichicon Corporation
|
Check for Price | No | Obsolete | 100 µF | 400 V | 900 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | DM | Other Ratings Also Available On Request | 600 µA | LDM(400V, 20 DIA ) | 0.15 | e0 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | PCB Mount | NO | Tin/Lead (Sn/Pb) | 7.5 mm | WIRE | 20 mm | 30 mm | NICHICON CORP | , | unknown | EAR99 | 8532.22.00 | ||||
|
LDM2G101MERYHA
Nichicon Corporation
|
Check for Price | Yes | Yes | Obsolete | 100 µF | 400 V | 900 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | DM | 600 µA | DM | 0.15 | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | Bulk | NO | Matte Tin (Sn) | 7.5 mm | FLAT | 20 mm | 30 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 |