Filter Your Search
1 - 2 of 2 results
|
LDP01-26AYD2-AQ
Diotec Semiconductor AG
|
$0.4396 | Yes | Active | 1.8 V | 35.5 V | 10 µA | 8 W | 26.2 V | SILICON | 24.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 22 V | 1 | AVALANCHE | 28 V | 5 kW | 22 V | R-PSSO-G2 | e3 | AEC-Q101; IEC-61000-4-2; ISO-16750-2 | TO-263AB | 1 | 175 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | DIOTEC SEMICONDUCTOR AG | unknown | EAR99 | 8541.10.00.50 | 2020-09-16 | Diotec | |||
|
LDP01-26AY
STMicroelectronics
|
$2.0025 | Yes | Active | SILICON | 24.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 22 V | 1 | AVALANCHE | 27 V | R-PSSO-G2 | e3 | AEC-Q101; IEC-61000-4-2 | 3 | 175 °C | -55 °C | 245 | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | STMICROELECTRONICS | not_compliant | EAR99 | 8541.10.00.50 | STMicroelectronics | D2PAK-3/2 |