Filter Your Search
1 - 1 of 1 results
|
|
LDR3318K7-R
STMicroelectronics
|
Check for Price | Obsolete | 10.3 V | 5.3 V | 3.3 V | 400 mV | 500 mA | 1.8 V | 800 mV | 1 A | 2 | YES | FIXED | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 700 mV | 15 V | 0.04 % | 0.06 % | 1 | 6.435 V | 3.135 V | 3.51 V | 1.71 V | BIPOLAR | 5 % | R-PSSO-G7 | Not Qualified | 7 | PLASTIC/EPOXY | SOP | SMSIP7H,.4,50TB | RECTANGULAR | SMALL OUTLINE | TR | YES | GULL WING | 1.27 mm | SINGLE | 8 mm | 9.395 mm | 2.03 mm | SPAK-7 | 7 | EAR99 | 8542.39.00.60 | Fixed,Positive,Multiple Output,Ldo |