Parametric results for: LDR3325PT-R under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: ldr3325ptr
Select parts from the table below to compare.
Compare
Compare
LDR3325PT-R
STMicroelectronics
Check for Price Obsolete 10.3 V 5.3 V 3.3 V 400 mV 500 mA 2.5 V 800 mV 1 A 2 YES FIXED FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 700 mV 15 V 0.04 % 0.06 % 1 6.435 V 3.135 V 4.875 V 2.375 V BIPOLAR 5 % R-PSSO-G4 Not Qualified 4 PLASTIC/EPOXY SOP SMSIP5H,.37,50TB RECTANGULAR SMALL OUTLINE TR YES GULL WING 1.27 mm SINGLE 6.1 mm 6.5 mm 2.63 mm PPAK-5 5 EAR99 8542.39.00.60 Fixed,Positive,Multiple Output,Ldo