Filter Your Search
1 - 3 of 3 results
|
LE25LB643TT
onsemi
|
Check for Price | No | Active | 65.536 kbit | 8 | 8KX8 | EEPROM | 20 | 1000000 Write/Erase Cycles | 8000 | 8.192 k | SERIAL | SPI | 2 µA | 3 µA | CMOS | INDUSTRIAL | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 635 µm | DUAL | ON SEMICONDUCTOR | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||
|
LE25LB643TT
SANYO Semiconductor Co Ltd
|
Check for Price | Obsolete | 65.536 kbit | 8 | 8KX8 | 2.5 V | 3 MHz | EEPROM | 1 | 8000 | 8.192 k | SYNCHRONOUS | SERIAL | SPI | 3.6 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | S-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | SANYO SEMICONDUCTOR CO LTD | unknown | EAR99 | 8542.32.00.51 | MSOP | TSSOP, | 8 | |||||||||
|
LE25LB643TT
SANYO Electric Co Ltd
|
Check for Price | No | Transferred | 65.536 kbit | 8 | 8KX8 | 2.5 V | 5 MHz | EEPROM | 20 | 1000000 Write/Erase Cycles | 1 | 8000 | 8.192 k | SYNCHRONOUS | SERIAL | SPI | 2 µA | 3 µA | 3.6 V | 1.8 V | CMOS | INDUSTRIAL | 5 ms | HARDWARE/SOFTWARE | S-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | SANYO ELECTRIC CO LTD | unknown | EAR99 | 8542.32.00.51 | MSOP | TSSOP, TSSOP8,.19 | 8 |