Filter Your Search
1 - 1 of 1 results
|
LE25U40CQE-AH
onsemi
|
$0.6395 | Yes | Yes | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 2.5 V | 40 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 512000 | 524.288 k | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 10 µA | 15 µA | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | NOR TYPE | 15 ms | HARDWARE/SOFTWARE | R-PDSO-N8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | VSON | SOLCC8,.25 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | Tin (Sn) | NO LEAD | 1.27 mm | DUAL | 800 µm | 6 mm | 5 mm | ONSEMI | VDFN-8 | 8 | 509AG | compliant | EAR99 | 8542.32.00.51 | onsemi |