Filter Your Search
1 - 4 of 4 results
![]() |
LE28CV1001T-15
SANYO Electric Co Ltd
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 3.3 V | 150 ns | FLASH | HARDWARE DATA PROTECTION; SOFTWARE DATA PROTECTION | NO | YES | 1000 Write/Erase Cycles | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 128 words | PARALLEL | 3.3 V | 20 µA | 15 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | YES | 10 ms | R-PDSO-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | TSOP1 | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | SANYO ELECTRIC CO LTD | TSOP1 | TSOP1, TSSOP32,.8,20 | 32 | unknown | EAR99 | 8542.32.00.51 | ||
|
LE28CV1001T-15
onsemi
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 3.3 V | 150 ns | FLASH | NO | YES | 1000 Write/Erase Cycles | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 128 words | PARALLEL | 3.3 V | 20 µA | 15 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | YES | 10 ms | R-PDSO-G32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | TSOP1 | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | ON SEMICONDUCTOR | TSOP1-32 | unknown | EAR99 | 8542.32.00.51 | |||||||
![]() |
LE28CV1001T-12
SANYO Electric Co Ltd
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 3.3 V | 120 ns | FLASH | HARDWARE DATA PROTECTION; SOFTWARE DATA PROTECTION | NO | YES | 1000 Write/Erase Cycles | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 128 words | PARALLEL | 3.3 V | 20 µA | 15 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | YES | 10 ms | R-PDSO-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | TSOP1 | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | SANYO ELECTRIC CO LTD | TSOP1 | TSOP1, TSSOP32,.8,20 | 32 | unknown | EAR99 | 8542.32.00.51 | ||
|
LE28CV1001T-12
onsemi
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 3.3 V | 120 ns | FLASH | NO | YES | 1000 Write/Erase Cycles | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 128 words | PARALLEL | 3.3 V | 20 µA | 15 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | YES | 10 ms | R-PDSO-G32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | TSOP1 | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | ON SEMICONDUCTOR | TSOP1-32 | unknown | EAR99 | 8542.32.00.51 |