Filter Your Search
1 - 2 of 2 results
|
LE28DW1621T-80T
SANYO Electric Co Ltd
|
Check for Price | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3 V | 80 ns | FLASH | BANK 1 IS ORGANIZED AS 256K X 16 AND BANK 2 IS ORGANIZED AS 768K X 16 | 8 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | COMMERCIAL | R-PDSO-G48 | Not Qualified | 70 °C | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | SANYO ELECTRIC CO LTD | TSOP1 | 12 X 20 MM, TSOP1-48 | 48 | unknown | EAR99 | 8542.32.00.51 | ||
|
LE28DW1621T-80T
onsemi
|
Check for Price | Obsolete | ON SEMICONDUCTOR | compliant | EAR99 | 8542.32.00.51 |