Parametric results for: LED16 under Display Drivers

Filter Your Search

1 - 10 of 12 results

All Filters
|
Manufacturer Part Number: led16
Select parts from the table below to compare.
Compare
Compare
LED1642GWPTR
STMicroelectronics
$0.6609 Yes Active 3.3 V 1 YES 10 mA 5.5 V 3 V INDUSTRIAL e3 R-PDSO-G24 3 85 °C -40 °C 260 24 PLASTIC/EPOXY SSOP SSOP24,.24 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 635 µm DUAL 8.66 mm 1.73 mm 3.91 mm QSOP-24 EAR99 8542.39.00.60 SERIAL STANDARD LED DISPLAY DRIVER NO 16 CONSTANT-CURRENT TRUE 30 MHz
LED1642GWXTTR
STMicroelectronics
$1.1185 Yes Active 3.3 V 1 YES 10 mA 5.5 V 3 V INDUSTRIAL R-PDSO-G24 3 85 °C -40 °C 260 30 24 PLASTIC/EPOXY HTSSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 7.8 mm 1.2 mm 4.4 mm TSSOP-24 EAR99 8542.39.00.60 SERIAL STANDARD LED DISPLAY DRIVER NO 16 CONSTANT-CURRENT TRUE 30 MHz
LED1642GWQTR
STMicroelectronics
$1.3924 Yes Active 3.3 V 1 YES 10 mA 5.5 V 3 V INDUSTRIAL e3 S-XQCC-N24 1 85 °C -40 °C 260 24 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 4 mm 1 mm 4 mm QFN-24 EAR99 8542.39.00.60 SERIAL STANDARD LED DISPLAY DRIVER NO 16 CONSTANT-CURRENT TRUE 30 MHz
LED16-PR
Roithner LaserTechnik GmbH
Check for Price Contact Manufacturer 8541.40.20.00
LED16-TEC
Roithner LaserTechnik GmbH
Check for Price Contact Manufacturer 8541.40.20.00
LED16T5-1WDCB-XIW-120A
LEDtronics Inc
Check for Price Yes Active WARM WHITE 1 NO SOCKET MOUNT CLEAR LED LAMP 50 °C -30 °C 1 BULK ROUND 28.45 mm 16.26 mm 8541.40.20.00
LED16-TEC-PR
Roithner LaserTechnik GmbH
Check for Price Contact Manufacturer 8541.40.20.00
LED1642GWTTR
STMicroelectronics
Check for Price Yes Active 3.3 V 1 YES 10 mA 5.5 V 3 V INDUSTRIAL e3 R-PDSO-G24 3 85 °C -40 °C 260 24 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 7.8 mm 1.1 mm 4.4 mm TSSOP-24 EAR99 8542.39.00.60 SERIAL STANDARD LED DISPLAY DRIVER NO 16 CONSTANT-CURRENT TRUE 30 MHz
LED1650P
Thorlabs Inc
Check for Price Obsolete INFRARED LED 8541.40.20.00
LED16T5-1WDCB-XCW-120A
LEDtronics Inc
Check for Price Yes Active COOL WHITE 1 NO SOCKET MOUNT CLEAR LED LAMP 50 °C -30 °C 1 BULK ROUND 28.45 mm 16.26 mm 8541.40.20.00