Parametric results for: LED2 under Switching Regulator or Controllers

Filter Your Search

1 - 10 of 36 results

All Filters
|
-
-
-
Manufacturer Part Number: led2
Select parts from the table below to compare.
Compare
Compare
LED2001PUR
STMicroelectronics
$1.3604 Buy Yes Active 1 YES SWITCHING REGULATOR e4 S-PDSO-N8 3 125 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SOLCC8,.16,31 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 800 µm DUAL 4 mm 1 mm 4 mm VFQFPN-8 EAR99 8542.39.00.60 CURRENT-MODE PULSE WIDTH MODULATION 18 V 3 V 4 A BUCK 1 MHz
LED2000PUR
STMicroelectronics
$1.7371 Buy Yes Active e4 3 260 30 Nickel/Palladium/Gold (Ni/Pd/Au) EAR99 8542.39.00.60 LED DISPLAY DRIVER
LED2000DR
STMicroelectronics
$1.7715 Buy Yes Active 12 V 1 YES 18 V 3 V e4 R-PDSO-G8 3 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 1.75 mm 4.9 mm SOP-8 EAR99 8542.39.00.60 LED DISPLAY DRIVER SERIAL STANDARD NO 3 CONSTANT-CURRENT TRUE
LED2001PHR
STMicroelectronics
$2.0589 Buy Yes Active 1 YES SWITCHING REGULATOR e3 R-PDSO-G8 3 125 °C -40 °C 260 30 8 PLASTIC/EPOXY HSOP SOP8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm HSOP-8 EAR99 8542.39.00.60 CURRENT-MODE PULSE WIDTH MODULATION 18 V 3 V 4 A BUCK 1 MHz
LED2472GBTR
STMicroelectronics
$2.1088 Buy Yes End Of Life 3.3 V 1 YES 15 mA 5.5 V 3 V INDUSTRIAL S-PQFP-G48 85 °C -40 °C 48 PLASTIC HTFQFP HQFP48,.28SQ,20 SQUARE FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH GULL WING 500 µm QUAD 7 mm 1.2 mm 7 mm TQFP-48 EAR99 8542.39.00.60 LED DISPLAY DRIVER SERIAL STANDARD NO 24 CONSTANT-CURRENT TRUE 30 MHz
LED2472GQTR
STMicroelectronics
$2.2038 Buy Yes End Of Life 3.3 V 1 YES 15 mA 5.5 V 3 V INDUSTRIAL S-XQCC-N40 1 85 °C -40 °C 260 40 PLASTIC HVQCCN LCC40,.2SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) - annealed NO LEAD 400 µm QUAD 5 mm 1 mm 5 mm MLPQ-40 EAR99 8542.39.00.60 LED DISPLAY DRIVER SERIAL STANDARD NO 24 CONSTANT-CURRENT TRUE 30 MHz
LED20-TEC
Roithner LaserTechnik GmbH
Check for Price Buy Contact Manufacturer 8541.40.20.00
LED20
Roithner LaserTechnik GmbH
Check for Price Buy Contact Manufacturer 8541.40.20.00
LED23-TEC
Roithner LaserTechnik GmbH
Check for Price Buy Contact Manufacturer 8541.40.20.00
LED21-TEC
Roithner LaserTechnik GmbH
Check for Price Buy Contact Manufacturer 8541.40.20.00