Parametric results for: LEDdynamics under Power Supply Modules

Filter Your Search

1 - 3 of 3 results

All Filters
|
-
-
Manufacturer: LEDDynamics
Select parts from the table below to compare.
Compare
Compare
package
3021-D-E-700
LEDDynamics
Check for Price Buy Yes Yes Contact Manufacturer 32 V 7 V 32 V 700 mA 1 NO NO DC-DC LED POWER SUPPLY MODULE 95 % 1 SHORT CIRCUIT HYBRID 22.4 W R-PSIP-T6 80 °C -40 °C 6 PLASTIC/EPOXY SIP SQUARE IN-LINE NO THROUGH-HOLE 2.54 mm SINGLE 21 mm 21 mm 12.192 mm SIP-7/6 PIN EAR99
package
3021-D-E-350
LEDDynamics
Check for Price Buy Yes Yes Contact Manufacturer 24 V 32 V 7 V 21.6 V 26.4 V 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID INDUSTRIAL 8.4 W R-PSIP-T6 80 °C -40 °C 6 PLASTIC/EPOXY RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE SINGLE 21 mm 11 mm SIP-7/6 EAR99
3021-D-E-1000
LEDDynamics
Check for Price Buy Contact Manufacturer 24 V 32 V 7 V 1 A 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 95 % 1 SHORT CIRCUIT HYBRID R-PSIP-T6 80 °C -40 °C 6 PLASTIC/EPOXY SIP SIP6/7,.08 RECTANGULAR IN-LINE NO THROUGH-HOLE SINGLE 21 mm 11 mm SIP-7/6 EAR99