Filter Your Search
1 - 10 of 705 results
|
LF21235TMR
Littelfuse Inc
|
$0.5171 | Yes | Active | YES | 0.7 mT | 0.20-2.70V | 3.5 mT | 0.4 mT | PLASTIC | MAGNETIC FIELD SENSOR,MAGNETORESISTIVE | DIGITAL VOLTAGE | OMNIPOLAR | PUSH-PULL | 5.5 V | 1.8 V | CMOS | 125 °C | -40 °C | SURFACE MOUNT | 3 | TO-236 | RECTANGULAR | SOLDER | 1.65 mm | 1.1 mm | 2.95 mm | LITTELFUSE INC | unknown | LITTELFUSE | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
LF22214TMR
Littelfuse Inc
|
$0.6246 | Yes | Active | YES | 0.4 mT | 0.1-2.8V | 2.5 mT | 0.5 mT | PLASTIC | MAGNETIC FIELD SENSOR,MAGNETORESISTIVE | DIGITAL VOLTAGE | OPEN-DRAIN | OMNIPOLAR | OPEN-DRAIN | 5.5 V | 1.8 V | CMOS | 125 °C | -40 °C | SURFACE MOUNT | 3 | TO-236 | RECTANGULAR | SOLDER | 1.65 mm | 1.1 mm | 2.95 mm | LITTELFUSE INC | unknown | LITTELFUSE | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
LF253DT
STMicroelectronics
|
$0.6269 | Yes | Active | YES | 15 V | 2 | BIPOLAR | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 1 | 105 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | STMICROELECTRONICS | compliant | STMicroelectronics | SOIC | ROHS COMPLIANT, MICRO, PLASTIC, SOP-8 | 8 | EAR99 | 8542.33.00.01 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 20 nA | 200 nA | 70 dB | YES | 4 nA | 13 mV | YES | NO | -18 V | -15 V | TAPE AND REEL | 12 V/us | 16 V/us | 3.2 mA | 18 V | 4000 | 25000 | |||||||||||||||||||||||||||||
|
LF21215TMR
Littelfuse Inc
|
$0.7254 | Yes | Active | YES | 0.7 mT | 0.20-2.70V | 2.5 mT | 0.5 mT | PLASTIC | MAGNETIC FIELD SENSOR,MAGNETORESISTIVE | DIGITAL VOLTAGE | OMNIPOLAR | PUSH-PULL | 5.5 V | 1.8 V | CMOS | 125 °C | -40 °C | SURFACE MOUNT | 3 | TO-236 | RECTANGULAR | SOLDER | 1.65 mm | 1.1 mm | 2.95 mm | LITTELFUSE INC | unknown | LITTELFUSE | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
LF2020NP-333
Sumida Corporation
|
$0.8060 | Yes | Yes | Active | SUMIDA CORP | unknown | Sumida | SINGLE PHASE EMI FILTER | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
LF2020NP-183
Sumida Corporation
|
$0.8060 | Yes | Yes | Active | SUMIDA CORP | unknown | Sumida | SINGLE PHASE EMI FILTER | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
LF2020NP-392
Sumida Corporation
|
$0.8060 | Yes | Yes | Active | SUMIDA CORP | unknown | Sumida | SINGLE PHASE EMI FILTER | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
LF247DT
STMicroelectronics
|
$0.8586 | Yes | Active | YES | 15 V | 4 | BIPOLAR | INDUSTRIAL | e4 | R-PDSO-G14 | Not Qualified | 1 | 105 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 3.9 mm | STMICROELECTRONICS | compliant | STMicroelectronics | SOIC | MICRO, PLASTIC, SO-14 | 14 | EAR99 | 8542.33.00.01 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 20 nA | 200 pA | 86 dB | YES | 4 nA | 13 mV | YES | NO | -18 V | -15 V | TAPE AND REEL | 12 V/us | 16 V/us | 10.8 mA | 18 V | 4000 | 25000 | |||||||||||||||||||||||||||
|
LF2103NTR
Littelfuse Inc
|
$0.8843 | Yes | Active | YES | 1 | 20 V | 10 V | R-PDSO-G8 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | LITTELFUSE INC | unknown | LITTELFUSE | SOIC-8 | YES | HALF BRIDGE BASED IGBT/MOSFET DRIVER | 15 V | 220 µs | 820 µs | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
LF21115TMR
Littelfuse Inc
|
$0.9480 | Yes | Active | YES | 0.5 mT | 0.20-2.70V | 2.6 mT | 0.5 mT | PLASTIC | MAGNETIC FIELD SENSOR,MAGNETORESISTIVE | DIGITAL VOLTAGE | OMNIPOLAR | PUSH-PULL | 5.5 V | 1.8 V | CMOS | 125 °C | -40 °C | SURFACE MOUNT | 3 | TO-236 | RECTANGULAR | SOLDER | 1.65 mm | 1.1 mm | 2.95 mm | LITTELFUSE INC | unknown | LITTELFUSE |