Parametric results for: LFP300F-24-R2 under Power Supply Modules

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: lfp300f24r2
Select parts from the table below to compare.
Compare
Compare
LFP300F-24-R2
Cosel USA Inc
Check for Price Yes Not Recommended 100 V 24 V 264 V 85 V 21.6 V 27.5 V 12.5 A 1 NO YES AC-DC POWER FACTOR CORRECTION MODULE 88 % 0.023 % 0.625 % 1 OVER CURRENT, OVER VOLTAGE 0.06363 Vrms HYBRID 300 W 350 ms R-XXMA-X UL, CUL, EN 70 °C -10 °C NOT SPECIFIED NOT SPECIFIED UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 95 mm 222 mm 49 mm PACKAGE EAR99
LFP300F-24-R2TY
Cosel USA Inc
Check for Price Yes Not Recommended 100 V 24 V 264 V 85 V 21.6 V 27.5 V 1 NO YES AC-DC POWER FACTOR CORRECTION MODULE 1 HYBRID 360 W R-XXFM-X12 NOT SPECIFIED NOT SPECIFIED 12 UNSPECIFIED XFM RECTANGULAR FLANGE MOUNT NO UNSPECIFIED UNSPECIFIED 95 mm 222 mm 49 mm PACKAGE-12 EAR99