Filter Your Search
1 - 1 of 1 results
|
LFSPXO072142CUTT
IQD Frequency Products
|
Check for Price | Yes | Active | 48 MHz | 100 % | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 8 mA | 3.63 V | 2.97 V | 40/60 % | 85 °C | -40 °C | AEC-Q200; IATF-16949 | SURFACE MOUNT | 4 | CERAMIC | SOLCC4,.08,39 | YES | 2mm x 1.6mm x 0.8mm | IQD FREQUENCY PRODUCTS LTD | compliant | Clock | IQD |