Filter Your Search
1 - 1 of 1 results
|
LFTVXO076345CUTT
IQD Frequency Products
|
Check for Price | Yes | Active | 30.72 MHz | 0.25 % | 1 PPM/YEAR | 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE | 2.5 V | 500 mV | 8 ns | NO | 12 ppm | 8 ns | 3.465 V | 3.135 V | 45/55 % | 85 °C | -5 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 2.0mm | IQD FREQUENCY PRODUCTS LTD | compliant | Clock | IQD |