Filter Your Search
1 - 10 of 616 results
|
HK100568NJ-T
TAIYO YUDEN
|
$0.0044 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 68 nH | 1.2 Ω | 5 % | YES | 100 MHz | 180 mA | 750 MHz | FERRITE | 8 | 0402 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | Multilayer Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | |||||
|
HK100539NJ-T
TAIYO YUDEN
|
$0.0167 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 39 nH | 900 mΩ | 5 % | YES | 100 MHz | 200 mA | 1.2 GHz | FERRITE | 8 | 0402 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | Multilayer Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | |||||
|
HK10051N5S-T
TAIYO YUDEN
|
$0.0196 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1.5 nH | 100 mΩ | 20 % | YES | 100 MHz | 300 mA | 6 GHz | FERRITE | 8 | 0402 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS MEASURED AT 0.3 NANO HENRY | 125 °C | -55 °C | Multilayer Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | ||||
|
HK10052N0S-T
TAIYO YUDEN
|
$0.0196 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 2 nH | 120 mΩ | 15 % | YES | 100 MHz | 300 mA | 6 GHz | FERRITE | 8 | 0402 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS MEASURED AT 0.3 NANO HENRY | 125 °C | -55 °C | Multilayer Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | TAIYO YUDEN CO LTD | 0402 | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | ||||
|
HK100510NJ-T
TAIYO YUDEN
|
$0.0196 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 10 nH | 310 mΩ | 5 % | YES | 100 MHz | 300 mA | 3.2 GHz | FERRITE | 8 | 0402 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | Multilayer Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | |||
|
HK100512NJ-T
TAIYO YUDEN
|
$0.0196 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 12 nH | 400 mΩ | 5 % | YES | 100 MHz | 300 mA | 2.7 GHz | FERRITE | 8 | 0402 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | Multilayer Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | |||||
|
HK10053N0S-T
TAIYO YUDEN
|
$0.0196 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 3 nH | 160 mΩ | 10 % | YES | 100 MHz | 300 mA | 6 GHz | FERRITE | 8 | 0402 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS MEASURED AT 0.3 NANO HENRY | 125 °C | -55 °C | Multilayer Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | ||||
|
HK10051N0S-T
TAIYO YUDEN
|
$0.0196 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1 nH | 80 mΩ | 30 % | YES | 100 MHz | 300 mA | 10 GHz | FERRITE | 8 | 0402 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS MEASURED AT 0.3 NANO HENRY | 125 °C | -55 °C | Multilayer Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | ||||
|
HK1005R15J-T
TAIYO YUDEN
|
$0.0196 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 150 nH | 3.2 Ω | 5 % | YES | 100 MHz | 140 mA | 550 MHz | FERRITE | 8 | 0402 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | Multilayer Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | TAIYO YUDEN CO LTD | 0402 | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | |||||
|
HK10058N2J-T
TAIYO YUDEN
|
$0.0196 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 8.2 nH | 280 mΩ | 5 % | YES | 100 MHz | 300 mA | 3.6 GHz | FERRITE | 8 | 0402 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | Multilayer Chip | 2 | SMT | TR, PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN |