Filter Your Search
1 - 2 of 2 results
|
LGJ2D221MELB15
Nichicon Corporation
|
$2.7843 | Yes | Yes | Active | 220 µF | 200 V | 900 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 620 µA | 0.2 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Matte Tin (Sn) | 10 mm | SNAP-IN | 30 mm | 15 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | ||
|
LGJ2D221MELB
Nichicon Corporation
|
Check for Price | Yes | Yes | Active | 220 µF | 200 V | 900 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 629.28 µA | 0.2 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | MATTE TIN | SNAP-IN | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 |