Filter Your Search
1 - 8 of 8 results
|
LH1502BAC
Vishay Intertechnologies
|
$1.0000 | Yes | Active | 50 mA | YES | SURFACE MOUNT | 150 mA | 3.75 kV | 1.15 V | 600 µA | SEPARATE, 2 ELEMENTS | DC | 25 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 2 | TUBE | Matte Tin (Sn) | 3.3 mm | 10.06 mm | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | |||||||
|
LH1502BAC
Vishay Semiconductors
|
$3.5120 | Yes | Transferred | 50 mA | 150 mA | 3.75 kV | UL RECOGNIZED | SEPARATE, 2 ELEMENTS | 25 Ω | TRANSISTOR OUTPUT SSR | e3 | 85 °C | -40 °C | 2 | Matte Tin (Sn) | VISHAY SEMICONDUCTORS | unknown | Vishay | ROHS COMPLIANT, SMD, 8 PIN | ||||||||||||||
|
LH1502BACTR
Vishay Semiconductors
|
$3.8126 | Yes | Transferred | 50 mA | 150 mA | 3.75 kV | UL RECOGNIZED | SEPARATE, 2 ELEMENTS | 25 Ω | TRANSISTOR OUTPUT SSR | e3 | 85 °C | -40 °C | 2 | Matte Tin (Sn) | VISHAY SEMICONDUCTORS | unknown | Vishay | ROHS COMPLIANT, SMD, 8 PIN | ||||||||||||||
|
LH1502BACTR
Vishay Intertechnologies
|
$4.4250 | Yes | Yes | Active | 50 mA | YES | SURFACE MOUNT | 150 mA | 3.75 kV | 1.15 V | 600 µA | SEPARATE, 2 ELEMENTS | DC | 25 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 2 | TR | MATTE TIN | 3.3 mm | 10.06 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | EAR99 | 8541.40.95.00 | ||||
|
LH1502BAC
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | 1.15 V | 600 µA | DC | MOSFET | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 3.3 mm | 9.6 mm | TELEFUNKEN MICROELECTRONICS GMBH | unknown | 8541.40.95.00 | |||||||||||||||||
|
LH1502BAC
Infineon Technologies AG
|
Check for Price | No | Transferred | 50 mA | 150 mA | 3.75 kV | UL APPROVED | SEPARATE, 2 ELEMENTS | 25 Ω | TRANSISTOR OUTPUT SSR | e0 | 85 °C | -40 °C | 2 | Tin/Lead (Sn/Pb) | INFINEON TECHNOLOGIES AG | compliant | GULLWING, SMD, 8 PIN | 8541.40.95.00 | ||||||||||||||
|
LH1502BACTR
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | 1.15 V | 600 µA | DC | MOSFET | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 3.3 mm | 9.6 mm | TELEFUNKEN MICROELECTRONICS GMBH | unknown | 8541.40.95.00 | |||||||||||||||||
|
LH1502BACTR
Infineon Technologies AG
|
Check for Price | No | Transferred | 50 mA | 150 mA | 3.75 kV | UL APPROVED | SEPARATE, 2 ELEMENTS | 25 Ω | TRANSISTOR OUTPUT SSR | e0 | 85 °C | -40 °C | 2 | Tin/Lead (Sn/Pb) | INFINEON TECHNOLOGIES AG | compliant | GULLWING, SMD, 8 PIN | 8541.40.95.00 |