Filter Your Search
1 - 7 of 7 results
|
LH1518AABTR
Vishay Intertechnologies
|
$2.0290 | Yes | Yes | Active | 50 mA | 155 mA | 5.3 kV | 1.15 V | 800 µA | HIGH RELIABILITY, VDE APPROVED | SINGLE | DC | 20 Ω | TRANSISTOR OUTPUT SSR | MOSFET | 85 °C | -40 °C | 1 | 3.8 mm | 8.7 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.40.95.00 | Vishay | |||||
|
LH1518AAB-TR
Infineon Technologies AG
|
Check for Price | Transferred | 50 mA | 155 mA | 3.75 kV | UL RECOGNIZED | SINGLE | 5 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | INFINEON TECHNOLOGIES AG | unknown | ||||||||||||||||
|
LH1518AABTR
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | 1.15 V | 800 µA | DC | MOSFET | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 3.8 mm | 8.7 mm | TELEFUNKEN MICROELECTRONICS GMBH | unknown | 8541.40.95.00 | ||||||||||||||
|
LH1518AABTR
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 50 mA | 300 mA | 5.3 kV | UL RECOGNIZED | SINGLE | 20 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | VISHAY SEMICONDUCTORS | unknown | Vishay | ROHS COMPLIANT, SMD, 6 PIN | |||||||||||||
|
LH1518AABT&R
LSI Corporation
|
Check for Price | Obsolete | 50 mA | 155 mA | 3.75 kV | LOGIC COMPATIBLE, UL RECOGNIZED, HIGH RELIABILITY | SINGLE | 20 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | AT & T MICROELECTRONICS | unknown | 8541.40.95.00 | |||||||||||||||
|
LH1518AAB-TR
Siemens
|
Check for Price | Transferred | 50 mA | 155 mA | 3.75 kV | UL RECOGNIZED | SINGLE | 5 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | SIEMENS A G | unknown | 8541.40.95.00 | |||||||||||||||
|
LH1518AABTR
Infineon Technologies AG
|
Check for Price | No | Transferred | 50 mA | 155 mA | 5.3 kV | HIGH RELIABILITY, UL APPROVED, VDE APPROVED | SINGLE | 20 Ω | TRANSISTOR OUTPUT SSR | e0 | 85 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | INFINEON TECHNOLOGIES AG | compliant | 8541.40.95.00 | GULLWING, SMD, 6 PIN |