Filter Your Search
1 - 10 of 21 results
|
LH1525AT
Vishay Intertechnologies
|
$2.1012 | Yes | Active | 50 mA | 120 mA | 5.3 kV | 800 mV | 330 µA | HIGH RELIABILITY, UL APPROVED | SINGLE | DC | 33 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | 3.8 mm | 8.7 mm | VISHAY INTERTECHNOLOGY INC | DIP-6 | unknown | Vishay | |||||
|
LH1525AABTR
Vishay Intertechnologies
|
$2.6481 | Yes | Yes | Active | 50 mA | 125 mA | 5.3 kV | 800 mV | 330 µA | HIGH RELIABILITY, UL APPROVED | SINGLE | DC | 36 Ω | TRANSISTOR OUTPUT SSR | MOSFET | 85 °C | -40 °C | 1 | 3.8 mm | 8.7 mm | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, SMD-6 | compliant | Vishay | EAR99 | 8541.40.95.00 | ||||
|
LH1525AAB
LSI Corporation
|
Check for Price | No | Obsolete | 3.8 kV | 800 mV | DC | MOSFET | e0 | 85 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | LUCENT TECHNOLOGIES INC | unknown | 8541.40.95.00 | |||||||||||||||
|
LH1525ACD
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 110 mA | 1.5 kV | SINGLE | 36 Ω | TRANSISTOR OUTPUT SSR | e3 | 1 | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | EAR99 | 8541.40.95.00 | |||||||||||||
|
LH1525AAB
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | 800 mV | 330 µA | DC | MOSFET | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 3.8 mm | 8.7 mm | TELEFUNKEN MICROELECTRONICS GMBH | unknown | 8541.40.95.00 | ||||||||||||||
|
LH1525AAB-TR
Siemens
|
Check for Price | Obsolete | 50 mA | 125 mA | 5.3 kV | HIGH RELIABILITY | SINGLE | 33 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | SIEMENS A G | unknown | 8541.40.95.00 | |||||||||||||||
|
LH1525ACDTR
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 50 mA | 110 mA | 1.5 kV | HIGH RELIABILITY, UL APPROVED | SINGLE | 36 Ω | TRANSISTOR OUTPUT SSR | e0 | 85 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | VISHAY INTERTECHNOLOGY INC | SOP-8 | unknown | Vishay | EAR99 | 8541.40.95.00 | |||||||||
|
LH1525AAB
Infineon Technologies AG
|
Check for Price | Transferred | 50 mA | 125 mA | 5.3 kV | HIGH RELIABILITY, UL APPROVED | SINGLE | 36 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | INFINEON TECHNOLOGIES AG | SMD-6 | unknown | 8541.40.95.00 | ||||||||||||||
|
LH1525ACD
Siemens
|
Check for Price | Transferred | 110 mA | 1.5 kV | SINGLE | 33 Ω | TRANSISTOR OUTPUT SSR | 1 | SIEMENS A G | unknown | 8541.40.95.00 | |||||||||||||||||||
|
LH1525AT
Infineon Technologies AG
|
Check for Price | No | Transferred | 50 mA | 125 mA | 5.3 kV | HIGH RELIABILITY, UL APPROVED | SINGLE | 36 Ω | TRANSISTOR OUTPUT SSR | e0 | 85 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | INFINEON TECHNOLOGIES AG | DIP-6 | compliant | 8541.40.95.00 |