Filter Your Search
1 - 5 of 5 results
|
LH1525AABTR
Vishay Semiconductors
|
$2.2858 | Yes | Transferred | 50 mA | 125 mA | 5.3 kV | UL RECOGNIZED | SINGLE | 36 Ω | TRANSISTOR OUTPUT SSR | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | VISHAY SEMICONDUCTORS | ROHS COMPLIANT, SMD, 6 PIN | unknown | Vishay | |||||||||||
|
LH1525AABTR
Vishay Intertechnologies
|
$2.6885 | Yes | Yes | Active | 50 mA | 125 mA | 5.3 kV | 800 mV | 330 µA | HIGH RELIABILITY, UL APPROVED | SINGLE | DC | 36 Ω | TRANSISTOR OUTPUT SSR | MOSFET | 85 °C | -40 °C | 1 | 3.8 mm | 8.7 mm | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, SMD-6 | compliant | Vishay | EAR99 | 8541.40.95.00 | ||||
|
LH1525AAB-TR
Siemens
|
Check for Price | Obsolete | 50 mA | 125 mA | 5.3 kV | HIGH RELIABILITY | SINGLE | 33 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | SIEMENS A G | unknown | 8541.40.95.00 | |||||||||||||||
|
LH1525AABTR
Infineon Technologies AG
|
Check for Price | Transferred | 50 mA | 125 mA | 5.3 kV | HIGH RELIABILITY, UL APPROVED | SINGLE | 36 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | INFINEON TECHNOLOGIES AG | SMD-6 | unknown | 8541.40.95.00 | ||||||||||||||
|
LH1525AABTR
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | 800 mV | 330 µA | DC | MOSFET | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 3.8 mm | 8.7 mm | TELEFUNKEN MICROELECTRONICS GMBH | unknown | 8541.40.95.00 |