Filter Your Search
1 - 8 of 8 results
|
LH1529BAC
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 50 mA | 120 mA | 5.3 kV | UL APPROVED | SINGLE WITH OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT | 25 Ω | TRANSISTOR OUTPUT SSR | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, SMD-8 | unknown | |||||
|
LH1529BACTR
Infineon Technologies AG
|
Check for Price | No | Transferred | 50 mA | 120 mA | 5.3 kV | UL APPROVED | SINGLE WITH OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT | 25 Ω | TRANSISTOR OUTPUT SSR | e0 | 85 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | INFINEON TECHNOLOGIES AG | SMD-8 | unknown | 8541.40.95.00 | ||||
|
LH1529BAC
Vishay Semiconductors
|
Check for Price | Yes | Transferred | 50 mA | 120 mA | 5.3 kV | UL RECOGNIZED | SEPARATE, 2 ELEMENTS | 25 Ω | TRANSISTOR OUTPUT SSR | e3 | 85 °C | -40 °C | 2 | Matte Tin (Sn) | VISHAY SEMICONDUCTORS | ROHS COMPLIANT, SMD, 8 PIN | unknown | |||||
|
LH1529BAC-TR
Siemens
|
Check for Price | Obsolete | 50 mA | 120 mA | 3.75 kV | SINGLE | 25 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | SIEMENS A G | unknown | 8541.40.95.00 | |||||||||
|
LH1529BACTR
Vishay Semiconductors
|
Check for Price | Yes | Transferred | 50 mA | 120 mA | 5.3 kV | UL RECOGNIZED | SEPARATE, 2 ELEMENTS | 25 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 2 | VISHAY SEMICONDUCTORS | ROHS COMPLIANT, SMD, 8 PIN | unknown | |||||||
|
LH1529BACTR
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 50 mA | 120 mA | 5.3 kV | UL APPROVED | SINGLE WITH OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT | 25 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, SMD-8 | unknown | 8541.40.95.00 | EAR99 | ||||
|
LH1529BAC
Infineon Technologies AG
|
Check for Price | No | Transferred | 50 mA | 120 mA | 5.3 kV | UL APPROVED | SINGLE WITH OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT | 25 Ω | TRANSISTOR OUTPUT SSR | e0 | 85 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | INFINEON TECHNOLOGIES AG | SMD-8 | unknown | 8541.40.95.00 | ||||
|
LH1529BAC
Siemens
|
Check for Price | Transferred | 50 mA | 120 mA | 3.75 kV | SINGLE | 25 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | SIEMENS A G | unknown | 8541.40.95.00 |