Filter Your Search
1 - 4 of 4 results
|
LH1546AEFTR
Vishay Semiconductors
|
$1.3942 | Yes | Transferred | 50 mA | 120 mA | 3 kV | UL RECOGNIZED, HIGH RELIABILITY | SINGLE | 35 Ω | TRANSISTOR OUTPUT SSR | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | VISHAY SEMICONDUCTORS | ROHS COMPLIANT, SOP-4 | unknown | Vishay | |||||||||||
|
LH1546AEFTR
Vishay Intertechnologies
|
$1.5155 | Yes | Yes | Active | 50 mA | 120 mA | 3 kV | 1 V | 1.1 mA | HIGH RELIABILITY, UL APPROVED | SINGLE | DC | 35 Ω | TRANSISTOR OUTPUT SSR | MOSFET | 85 °C | -40 °C | 1 | 2 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | EAR99 | 8541.40.95.00 | |||||
|
LH1546AEFTR
Infineon Technologies AG
|
Check for Price | No | Transferred | 50 mA | 120 mA | 3 kV | HIGH RELIABILITY, UL APPROVED | SINGLE | 35 Ω | TRANSISTOR OUTPUT SSR | e0 | 85 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | INFINEON TECHNOLOGIES AG | SOP-4 | compliant | 8541.40.95.00 | |||||||||||
|
LH1546AEFTR
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | 1 V | 1.1 mA | DC | MOSFET | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 2 mm | 5 mm | TELEFUNKEN MICROELECTRONICS GMBH | unknown | 8541.40.95.00 |