Filter Your Search
1 - 10 of 11 results
|
LH1550AAB1TR
Vishay Intertechnologies
|
$1.0000 | Yes | Yes | End Of Life | 50 mA | 100 mA | 3.75 kV | 1.15 V | 1.1 mA | UL RECOGNIZED | SINGLE | DC | 10 Ω | TRANSISTOR OUTPUT SSR | MOSFET | 85 °C | -40 °C | 1 | 3.8 mm | 8.7 mm | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, SMD-6 | unknown | EAR99 | 8541.40.95.00 | Vishay | ||||
|
LH1550AAB1TR
Vishay Semiconductors
|
$1.0724 | Yes | Transferred | 50 mA | 100 mA | 5.3 kV | UL RECOGNIZED | SINGLE | 50 Ω | TRANSISTOR OUTPUT SSR | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | VISHAY SEMICONDUCTORS | ROHS COMPLIANT, SMD, 6 PIN | unknown | Vishay | |||||||||||
|
LH1550AAB1
Vishay Intertechnologies
|
$52.1033 | Yes | Yes | End Of Life | 50 mA | 100 mA | 3.75 kV | 1.15 V | 1.1 mA | UL RECOGNIZED | SINGLE | DC | 10 Ω | TRANSISTOR OUTPUT SSR | MOSFET | 85 °C | -40 °C | 1 | 3.8 mm | 8.7 mm | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, SMD-6 | unknown | EAR99 | 8541.40.95.00 | Vishay | ||||
|
LH1550AAB1TR
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | 1.15 V | 1.1 mA | DC | MOSFET | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 3.8 mm | 8.7 mm | TELEFUNKEN MICROELECTRONICS GMBH | unknown | 8541.40.95.00 | ||||||||||||||
|
LH1550AAB1
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | 1.15 V | 1.1 mA | DC | MOSFET | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 3.8 mm | 8.7 mm | TELEFUNKEN MICROELECTRONICS GMBH | unknown | 8541.40.95.00 | ||||||||||||||
|
LH1550AAB1
Vishay Semiconductors
|
Check for Price | Yes | Transferred | 50 mA | 100 mA | 5.3 kV | UL RECOGNIZED | SINGLE | 50 Ω | TRANSISTOR OUTPUT SSR | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | VISHAY SEMICONDUCTORS | ROHS COMPLIANT, SMD, 6 PIN | unknown | Vishay | |||||||||||
|
LH1550AAB1-TR
Siemens
|
Check for Price | Transferred | 50 mA | 100 mA | 3.75 kV | UL RECOGNIZED | SINGLE | 50 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | SIEMENS A G | unknown | 8541.40.95.00 | |||||||||||||||
|
LH1550AAB1-TR
Infineon Technologies AG
|
Check for Price | Transferred | 50 mA | 100 mA | 3.75 kV | UL RECOGNIZED | SINGLE | 50 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | INFINEON TECHNOLOGIES AG | unknown | 8541.40.95.00 | |||||||||||||||
|
LH1550AAB1TR
Infineon Technologies AG
|
Check for Price | Obsolete | 50 mA | 100 mA | 3.75 kV | UL RECOGNIZED, HIGH RELIABILITY | SINGLE | 35 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | INFINEON TECHNOLOGIES AG | SMD-6 | unknown | |||||||||||||||
|
LH1550AAB1
Siemens
|
Check for Price | Transferred | 50 mA | 100 mA | 3.75 kV | UL RECOGNIZED | SINGLE | 50 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | SIEMENS A G | unknown | 8541.40.95.00 |