Filter Your Search
1 - 6 of 6 results
|
LH28F008BJU-WTLZ4
Sharp Corp
|
Check for Price | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 3.3 V | 15 ns | FLASH | TOP | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 3 V | CMOS | OTHER | NOR TYPE | R-PQCC-J32 | Not Qualified | 85 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 14 mm | 11.4 mm | SHARP CORP | 11.40 X 14 MM, PLASTIC, LCC-32 | unknown | ||||||||
|
LH28F008BJT-BTLZ1
Sharp Corp
|
Check for Price | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 3 V | 100 ns | FLASH | BOTTOM BOOT BLOCK | BOTTOM | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 2.7 V | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NOR TYPE | R-PDSO-G40 | Not Qualified | e6 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN BISMUTH | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | SHARP CORP | 10 X 20 MM, PLASTIC, TSOP-40 | unknown | ||
|
LH28F008BJT-WTLZ3
Sharp Corp
|
Check for Price | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 3.3 V | 15 ns | FLASH | TOP | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 3 V | CMOS | OTHER | NOR TYPE | R-PDSO-G32 | Not Qualified | e6 | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN BISMUTH | GULL WING | 500 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | SHARP CORP | 8 X 13.40 MM, TSOP-32 | unknown | |||
|
LH28F008BJT-TTLZ2
Sharp Corp
|
Check for Price | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 3 V | 100 ns | FLASH | TOP BOOT BLOCK | TOP | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 2.7 V | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NOR TYPE | R-PDSO-G40 | Not Qualified | e6 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN BISMUTH | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | SHARP CORP | 10 X 20 MM, PLASTIC, TSOP-40 | unknown | ||
|
LH28F008BJT-TTLZB
Sharp Corp
|
Check for Price | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 3 V | 100 ns | FLASH | TOP BOOT BLOCK | TOP | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 2.7 V | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NOR TYPE | R-PDSO-G40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.19 mm | 18.4 mm | 10 mm | SHARP CORP | 10 X 20 MM, LEAD FREE, PLASTIC, TSOP-40 | unknown | ||||||
|
LH28F008BJT-BTLZC
Sharp Corp
|
Check for Price | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 3 V | 100 ns | FLASH | BOTTOM BOOT BLOCK | BOTTOM | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 2.7 V | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NOR TYPE | R-PDSO-G40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.19 mm | 18.4 mm | 10 mm | SHARP CORP | 10 X 20 MM, LEAD FREE, PLASTIC, TSOP-40 | unknown |