Filter Your Search
1 - 1 of 1 results
|
LH28F008SCHN-L12
Sharp Corp
|
Check for Price | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 3 V | 170 ns | FLASH | ACCESS TIME 150 NS AT VCC 3.3+/-0.3V | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3.3 V | 3.6 V | 2.7 V | CMOS | OTHER | NOR TYPE | R-PDSO-G44 | Not Qualified | e6 | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN BISMUTH | GULL WING | 1.27 mm | DUAL | 3.15 mm | 28.2 mm | 13.2 mm | SHARP CORP | 0.600 INCH, PLASTIC, SOP-44 | unknown |