Filter Your Search
1 - 1 of 1 results
|
LH28F016SCT-L120
Sharp Corp
|
Check for Price | Obsolete | 16.7772 Mbit | 8 | 64K | 2MX8 | 3.3 V | 120 ns | FLASH | YES | NO | 1 | 32 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 3.3 V | YES | 5 µA | 18 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | NO | NOR TYPE | R-PDSO-G40 | Not Qualified | e6 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | PLASTIC/EPOXY | TSOP1 | TSSOP40,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN BISMUTH | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | SHARP CORP | 10 X 20 MM, 1.2 MM HEIGHT, PLASTIC, TSOP-40 | unknown |