Filter Your Search
1 - 2 of 2 results
|
LH28F800SGHB-L100
Sharp Corp
|
Check for Price | Obsolete | 8.3886 Mbit | 16 | 512KX16 | 5 V | 100 ns | FLASH | USER SELECTABLE 3.3V VCC | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 V | 5.5 V | 4.5 V | MOS | INDUSTRIAL | NOR TYPE | S-PBGA-B48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | BALL | BOTTOM | SHARP CORP | 8 X 8 MM, 0.80 MM PITCH, PLASTIC, CSP-48 | unknown | ||||||
|
LH28F800SGHB-L10
Sharp Corp
|
Check for Price | Obsolete | 8.3886 Mbit | 16 | 512KX16 | 5 V | 100 ns | FLASH | 1 | 512000 | 524.288 k | 3.3 V | CMOS | INDUSTRIAL | NOR TYPE | S-PBGA-B48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 8 mm | 8 mm | SHARP CORP | 8 X 8 MM, FBGA-48 | unknown |