Filter Your Search
1 - 1 of 1 results
|
LH52B256LL-100LL
Sharp Corp
|
Check for Price | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 100 ns | STANDARD SRAM | LOW-POWER STANDBY WHEN DESELECTED | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.2 mm | 36 mm | 15.24 mm | SHARP CORP | 0.600 INCH, PLASTIC, DIP-28 | unknown |